Lovato Grey Metal LPZM Empty Control Station - 1 Hole 22.5mm Diameter
- RS Stock No.:
- 248-6160
- Mfr. Part No.:
- LPZM1A8
- Manufacturer:
- Lovato
Subtotal (1 unit)*
€43.92
(exc. VAT)
€54.02
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.92 |
*price indicative
- RS Stock No.:
- 248-6160
- Mfr. Part No.:
- LPZM1A8
- Manufacturer:
- Lovato
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Series | LPZM | |
| Cutout Diameter | 22.5mm | |
| Number of Cutouts | 1 | |
| Enclosure Colour | Grey | |
| Enclosure Marking | None | |
| Enclosure Material | Metal | |
| IP Rating | IP66, IP67 | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Operating Temperature Range | -25 → 70°C | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Series LPZM | ||
Cutout Diameter 22.5mm | ||
Number of Cutouts 1 | ||
Enclosure Colour Grey | ||
Enclosure Marking None | ||
Enclosure Material Metal | ||
IP Rating IP66, IP67 | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
Operating Temperature Range -25 → 70°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Lovatov Control station is an empty control station with no actuators with hole for 1 actuator which has Grey cover. It is Enclosure for control circuit devices.
IEC degree of protection IP66 and IP67
Maximum operating temperature 70°C
Maximum operating temperature 70°C
Related links
- Lovato Grey Aluminium Alloy LPZM Empty Control Station - 2 Hole 22.5mm Diameter
- Lovato Yellow Plastic LPZM Empty Control Station - 2 Hole 22.5mm Diameter
- Legrand Grey Plastic Empty Control Station - 1 Hole 22.5mm Diameter
- ABB Grey Plastic CEP1 Control Station Enclosure - 1 Hole 22.5mm Diameter
- EAO Grey/Yellow Plastic 84 Push Button Enclosure - 1 Hole 22.5mm Diameter
- RS PRO Grey Plastic Push Button Enclosure - 1 Hole 22.5mm Diameter
- Lovato Yellow Aluminium Alloy LPZM Empty Control Station - 1 Hole 22.5 Diameter
- Lovato Grey Aluminium Alloy LPZM Empty Control Station - 3 Hole 22mm Diameter
