Lovato Electric Grey Aluminium LPZM Empty Control Station - 2 Hole 22.5 mm Diameter
- RS Stock No.:
- 248-6162
- Mfr. Part No.:
- LPZM2A8
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€56.86
(exc. VAT)
€69.94
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.86 |
*price indicative
- RS Stock No.:
- 248-6162
- Mfr. Part No.:
- LPZM2A8
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Series | LPZM | |
| Product Type | Empty Control Station | |
| Cutout Diameter | 22.5mm | |
| Number of Cutouts | 2 | |
| Enclosure Colour | Grey | |
| Enclosure Material | Aluminium | |
| IP Rating | IP67, IP66 | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | UL508, CSA C22.2 n° 14, IEC/EN 60947-5-1, IEC/EN 60947-1 | |
| For Use With | 22 mm Units | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Series LPZM | ||
Product Type Empty Control Station | ||
Cutout Diameter 22.5mm | ||
Number of Cutouts 2 | ||
Enclosure Colour Grey | ||
Enclosure Material Aluminium | ||
IP Rating IP67, IP66 | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals UL508, CSA C22.2 n° 14, IEC/EN 60947-5-1, IEC/EN 60947-1 | ||
For Use With 22 mm Units | ||
RoHS Status: Exempt
The Lovatov control station is an empty control station with no actuators and has one hole for 2 actuators which has Grey cover. The Enclosure is for control circuit devices.
IEC degree of protection IP66, IP67
Maximum operating temperature 70°C
Related links
- Lovato Electric Grey Metal LPZM Empty Control Station - 1 Hole 22.5 mm Diameter
- Lovato Electric Grey Aluminium LPZM Empty Control Station - 3 Hole 22 mm Diameter
- Lovato Electric Yellow Plastic LPZM Empty Control Station - 2 Hole 22.5 mm Diameter
- Lovato Electric Yellow Aluminium LPZM Empty Control Station - 1 Hole 22.5 mm Diameter
- Legrand Grey Plastic 0242 Empty Control Station - 2 Hole 22.5 mm Diameter
- Lovato Electric Grey Metal LPZM Enclosure - 12 Hole 22 mm Diameter
- Lovato Electric Grey Metal LPZM Enclosure - 6 Hole 22 mm Diameter
- Lovato Electric Grey Polyamide LPZM Enclosure - 6 Hole 22 mm Diameter
