Allen Bradley Grey Plastic 800F Push Button Enclosure - 6 Hole 22 mm Diameter
- RS Stock No.:
- 511-8601
- Distrelec Article No.:
- 302-27-588
- Mfr. Part No.:
- 800F-6PM
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€60.34
(exc. VAT)
€74.22
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.34 |
*price indicative
- RS Stock No.:
- 511-8601
- Distrelec Article No.:
- 302-27-588
- Mfr. Part No.:
- 800F-6PM
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Push Button Enclosure | |
| Series | 800F | |
| Cutout Diameter | 22mm | |
| Number of Cutouts | 6 | |
| Enclosure Colour | Grey | |
| Enclosure Material | Plastic | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Push Button Enclosure | ||
Series 800F | ||
Cutout Diameter 22mm | ||
Number of Cutouts 6 | ||
Enclosure Colour Grey | ||
Enclosure Material Plastic | ||
IP Rating IP66 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Allen Bradley Plastic Pushbutton Enclosure, 6 x 22mm Cutout - 800F-6PM
Improve workplace safety with this pushbutton enclosure from Rockwell Automation's Allen Bradley range. It accommodates up to six buttons, so you can easily access them on a control panel. The sturdy enclosure features state-of-the-art solid modelling techniques for optimal performance and durability. It can withstand harsh industrial conditions where temperatures fluctuate and air-borne contaminants are present, so you can rely on it to keep your buttons working effectively. Choose this versatile enclosure for both indoor and outdoor applications.
• IP66 (ingress protection) rating means it's fully protected from dust and water jets in any direction• Corrosion-resistant for an extended service life• Supplied with mounting holes for improved ease of use• User-friendly and designed for single-person mounting with no need for special tools
Standards and Certifications
• CE (Conformité Européenne)• CSA (Canadian Standards Association)• UL (Underwriters' Laboratories)
What does a pushbutton do?
A pushbutton is a mechanical switch that opens or closes a machine's electrical circuit. They are typically used to start or stop a process, such as an assembly line or an automated pump. Some pushbuttons include an indicator light to show the state of the switch.
Plastic Pushbutton Enclosures
IP66, NEMA 4/4x/13
UL listed, CSA certified
Metric knockouts
Can be used with base mounted or latch mounted contact blocks
800F Series Pushbuttons & Indicators
The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.
The Operators save you time and money as they can be quickly and easily installed. The 800-F range provides benefits such as: IP66 protection, CE/UL/CSA standards and CCC (Chinese standard) compliant, corrosion-resistant anodized plating finish, up to six circuits per operator, and single person panel installation. This family also adheres to industry standard 22mm hole fixing requirements.
The 800F range covers the following products:
• Illuminated/non-illuminated push-buttons and mushroom operators
• Pilot lights LED operated
• Selector, toggle, multi-function and key selector switches (2 and 3 positions)
• Custom laser engraving for pushbutton caps and diffusers
• Single turn potentiometer assembly
• Emergency stop push-buttons including the unique self-monitoring contact block
• Low front of panel profile
• Selection of silicone boots are available
• Plastic enclosures
• Metal operators offer ruggedness and durability
Related links
- Allen Bradley Grey Plastic 800F Push Button Enclosure - 2 Hole 22 mm Diameter
- Allen Bradley Grey Plastic 800F Push Button Enclosure - 1 Hole 22 mm Diameter
- Allen Bradley Grey Plastic 800F Push Button Enclosure - 4 Hole 22 mm Diameter
- Allen Bradley Grey Plastic 800F Push Button Enclosure - 3 Hole 22 mm Diameter
- Allen Bradley Grey Plastic 800F Enclosure - 1 Hole 22 mm Diameter
- Allen Bradley Yellow Plastic 800F Push Button Enclosure - 1 Hole 22 mm Diameter
- Allen Bradley Grey Plastic 800T Push Button Enclosure - 2 Hole 30 mm Diameter
- Allen Bradley Grey Plastic 800T Push Button Enclosure - 4 Hole 30 mm Diameter
