RS Better World

Schneider Electric Grey Fibreglass Harmony XAP Control Station Enclosure - 1 Hole 22 mm Diameter

Subtotal (1 unit)*

€76.04

(exc. VAT)

€93.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€76.04

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
276-9446
Mfr. Part No.:
XAPA1110
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony XAP

Product Type

Control Station Enclosure

Cutout Diameter

22mm

Number of Cutouts

1

Enclosure Colour

Grey

Enclosure Material

Fibreglass

IP Rating

IP65, IP69K, IP69

Depth

83mm

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-40°C

Standards/Approvals

Klasse II ENtspricht IEC 60536 Klasse II ENtspricht NF C 20-030 850 °C ENtspricht NF C 20-455 960 °C ENtspricht IEC 92

Better World Product

Yes

Better World Claim

Designed for Disassembly

For Use With

For Control and Signaling units, 22 mm

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Empty control station without hinges and have plastic 1 opening. It is part of the range Harmony XAP, XB2 SL metal enclosures, for Harmony XB4.

Green premium product

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy