RS Better World

Schneider Electric Grey Glass Reinforced Plastic Harmony XAP Push Button Enclosure - 16 Hole 22 mm Diameter

Image representative of range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€111.76

(exc. VAT)

€137.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€111.76-
5 - 9€108.383%
10 +€105.155%

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
609-4916
Mfr. Part No.:
XAPA3116
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony XAP

Product Type

Push Button Enclosure

Cutout Diameter

22mm

Number of Cutouts

16

Enclosure Colour

Grey

Enclosure Material

Glass Reinforced Plastic

IP Rating

IP69, IP69K, IP67, IP66

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-40°C

Standards/Approvals

RoHS

Better World Product

Yes

Better World Claim

Designed for Disassembly

Glass Reinforced Polyester - Insulated


Glass Reinforced Polyester

Dark grey lid/light grey base

Operational Temp. -25 to + 70°C

Enclosures featured come with 22mm holes unless otherwise stated.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy