Schneider Electric Grey Glass Reinforced Plastic Harmony XAP Push Button Enclosure - 4 Hole 22 mm Diameter
- RS Stock No.:
- 609-4859
- Mfr. Part No.:
- XAPA1104
- Manufacturer:
- Schneider Electric
Add 5 more to save €15.15
View bulk pricing optionsSubtotal (1 unit)*
€74.52
(exc. VAT)
€91.66
(inc. VAT)
- Plus 8 unit(s) shipping from 16 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €74.52 | - |
| 5 - 9 | €71.49 | €15.15 |
| 10 + | €69.90 | €46.20 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 609-4859
- Mfr. Part No.:
- XAPA1104
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Enclosure | |
| Series | Harmony XAP | |
| Cutout Diameter | 22mm | |
| Number of Cutouts | 4 | |
| Enclosure Colour | Grey | |
| Enclosure Material | Glass Reinforced Plastic | |
| IP Rating | IP67, IP66, IP69K, IP69 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Enclosure | ||
Series Harmony XAP | ||
Cutout Diameter 22mm | ||
Number of Cutouts 4 | ||
Enclosure Colour Grey | ||
Enclosure Material Glass Reinforced Plastic | ||
IP Rating IP67, IP66, IP69K, IP69 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
Glass Reinforced Polyester - Insulated
Related links
- Schneider Electric Grey Glass Reinforced Plastic Harmony XAP Push Button Enclosure - 16 Hole 22 mm Diameter
- Schneider Electric Grey Glass Reinforced Plastic Harmony XAP Push Button Enclosure - 8 Hole 22 mm Diameter
- Schneider Electric Grey Glass Reinforced Plastic Harmony XAP Push Button Enclosure - 2 Hole 22 mm Diameter
- Schneider Electric Grey Glass Reinforced Plastic Harmony XAP Control Station Enclosure -
- Schneider Electric Black Plastic Harmony Push Button Enclosure - 4 Hole 22 mm Diameter
- Schneider Electric Yellow Plastic Harmony XALK Push Button Enclosure - 4 Hole 22 mm Diameter
- Schneider Electric Grey Plastic Harmony XALD Control Station Enclosure - 4 Hole 22 mm Diameter
- Lovato Electric Grey Plastic LPZ Push Button Enclosure - 4 Hole 22 mm Diameter
