Eaton Push Emergency Stop Push Button Switch - 2 NC, Plastic, 1 Cutouts, Red, SOLAR OFF, IP67, IP69K

Subtotal (1 unit)*

€117.41

(exc. VAT)

€144.41

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€117.41

*price indicative

RS Stock No.:
121-869
Mfr. Part No.:
150645 M22-SOL-PVT45PMPI02Q
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

M22

Product Type

Push Button Switch

Number of Cutouts

1

Push Button Marking

SOLAR OFF

Push Button Colour

Red

Push Button Material

Plastic

Enclosure Colour

Red

Contact Configuration

2 NC

Enclosure Material

Plastic

IP Rating

IP67, IP69K

Cutout Diameter

22.5mm

Push Button Actuation

Push Emergency Stop

Length

110mm

Standards/Approvals

CE

Width

72mm

Hazardous Area Certification

No

Depth

110mm

Terminal Type

Screw

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton fireman's switch from Moeller series M22 is designed for safety and convenience in industrial settings. With a durable plastic enclosure and red turn button actuation, this switch ensures easy operation and visibility in emergency situations. The IP67/IP69K rating makes it suitable for harsh environments, while the screw connection terminals provide secure electrical connections. Ideal for controlling power in hazardous areas, this switch meets CE compliance standards for added peace of mind.

Degree of protection is NEMA 4X

Turn button actuator type

IP67/IP69K IP rating

2 N/C contact configuration

Related links