Eaton Push Emergency Stop Push Button Switch, Plastic, 1 Cutouts, Red, SOLAR OFF, IP69K, IP67
- RS Stock No.:
- 121-872
- Mfr. Part No.:
- 150672 M22-SOL-PVT45P-MPI
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€58.80
(exc. VAT)
€72.32
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €58.80 |
*price indicative
- RS Stock No.:
- 121-872
- Mfr. Part No.:
- 150672 M22-SOL-PVT45P-MPI
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Switch | |
| Series | M22 | |
| Number of Cutouts | 1 | |
| Push Button Marking | SOLAR OFF | |
| Push Button Colour | Red | |
| Push Button Material | Plastic | |
| Enclosure Colour | Red | |
| Enclosure Material | Plastic | |
| IP Rating | IP69K, IP67 | |
| Cutout Diameter | 67mm | |
| Push Button Actuation | Push Emergency Stop | |
| Length | 67mm | |
| Width | 45mm | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Depth | 67mm | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Switch | ||
Series M22 | ||
Number of Cutouts 1 | ||
Push Button Marking SOLAR OFF | ||
Push Button Colour Red | ||
Push Button Material Plastic | ||
Enclosure Colour Red | ||
Enclosure Material Plastic | ||
IP Rating IP69K, IP67 | ||
Cutout Diameter 67mm | ||
Push Button Actuation Push Emergency Stop | ||
Length 67mm | ||
Width 45mm | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Depth 67mm | ||
Terminal Type Screw | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 Fireman's switch is a reliable and robust solution for your industrial needs. With a sleek design and durable construction, this switch is ideal for ensuring safety and control in hazardous environments. The IP67/IP69K rating provides protection against dust and water ingress, while the plastic enclosure and screw connection terminal type offer ease of installation and long-lasting performance.
IP67/IP69K rating for dust and water resistance
Sleek design with red turn button actuation for easy identification
Plastic enclosure material for durability and longevity
Screw connection terminal type for secure and reliable connections
22.5mm cutou
Related links
- Eaton Push Emergency Stop Push Button Switch - 2 NC 1 Cutouts SOLAR OFF IP69K
- Eaton Push Emergency Stop Push Button Switch - 1 NO/1 NC 1 Cutouts SOLAR OFF IP69K
- Eaton RMQ Titan M22 Series Latching Emergency Stop Push Button Front Fixing IP69K, IP67
- Eaton C22 Series Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP67, IP69K
- Eaton Push Button Switch 23 mm Cutout Red IP67, IP69K
- Eaton C22 Series Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP67, IP69K
- Eaton C22 Moeller Series Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP13
- Eaton Momentary Enclosed Push Button - SPDT 1 Cutouts O, IP69K
