Bartec Push Button Push Button Control Station - 1 NO/1 NC, Thermoplastic, Green, IP67

Subtotal (1 unit)*

€360.78

(exc. VAT)

€443.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€360.78

*price indicative

RS Stock No.:
878-818
Mfr. Part No.:
07-3522-10LGGA14000399 ComEx Global Station
Manufacturer:
Bartec
Find similar products by selecting one or more attributes.
Select all

Brand

Bartec

Product Type

Push Button Control Station

Series

07-352

Push Button Colour

Green

Enclosure Colour

Black

Contact Configuration

1 NO/1 NC

Enclosure Material

Thermoplastic

IP Rating

IP67

Push Button Actuation

Push Button

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

60°C

Standards/Approvals

UKCA

Hazardous Area Certification

ATEX

Terminal Type

Screw

COO (Country of Origin):
DE
The Bartec control unit built for harsh hazardous environments. This Compact single-device station ensures reliable operation in demanding processing applications.

High ingress protection up to IP67 rating

Durable thermoplastic enclosure protects against impact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy