Bartec Push Button Push Button Control Station - 1 NO/1 NC, Thermoplastic, Red, IP67

Subtotal (1 unit)*

€360.78

(exc. VAT)

€443.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€360.78

*price indicative

RS Stock No.:
878-823
Mfr. Part No.:
07-3522-10LRRA14000399 ComEx Global Station
Manufacturer:
Bartec
Find similar products by selecting one or more attributes.
Select all

Brand

Bartec

Series

07-352

Product Type

Push Button Control Station

Push Button Colour

Red

Enclosure Colour

Black

Contact Configuration

1 NO/1 NC

Enclosure Material

Thermoplastic

IP Rating

IP67

Minimum Operating Temperature

-55°C

Push Button Actuation

Push Button

Maximum Operating Temperature

60°C

Standards/Approvals

UKCA

Hazardous Area Certification

ATEX

Terminal Type

Screw

COO (Country of Origin):
DE
The Bartec Explosion proof control unit built for extreme hazardous zones. This reliable station ensures maximum safety and durability in demanding industrial oil and offshore environments.

Superior IP67 and NEMA 4X weatherproofing

Robust dual gang thermoplastic housing

High impact and corrosion resistant design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy