Bartec Push Button Push Button Control Station, Thermoplastic, Red, IP67
- RS Stock No.:
- 878-822
- Mfr. Part No.:
- 07-3521-10LRR000000399 ComEx Global Station
- Manufacturer:
- Bartec
Subtotal (1 unit)*
€270.90
(exc. VAT)
€333.21
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €270.90 |
*price indicative
- RS Stock No.:
- 878-822
- Mfr. Part No.:
- 07-3521-10LRR000000399 ComEx Global Station
- Manufacturer:
- Bartec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bartec | |
| Series | 07-352 | |
| Product Type | Push Button Control Station | |
| Push Button Colour | Red | |
| Enclosure Colour | Black | |
| Enclosure Material | Thermoplastic | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -55°C | |
| Push Button Actuation | Push Button | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UKCA | |
| Hazardous Area Certification | ATEX | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Bartec | ||
Series 07-352 | ||
Product Type Push Button Control Station | ||
Push Button Colour Red | ||
Enclosure Colour Black | ||
Enclosure Material Thermoplastic | ||
IP Rating IP67 | ||
Minimum Operating Temperature -55°C | ||
Push Button Actuation Push Button | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UKCA | ||
Hazardous Area Certification ATEX | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- DE
The Bartec control unit built for harsh hazardous environments. This Compact single-device station ensures reliable operation in demanding processing applications.
High ingress protection up to IP67 rating
Durable thermoplastic enclosure protects against impact
Related links
- Bartec Push Button Push Button Control Station Red, IP67
- Bartec Push Button Push Button Control Station - 1 NO/1 NC Red, IP67
- Bartec Push Button Push Button Control Station Green, IP67
- Bartec Push Button Push Button Control Station - 1 NO/1 NC IP67
- Bartec Latching Push Button Control Station - 2 NO IP67
- Bartec Emergency Stop Push Button Control Station - 1 NO/1 NC IP67
- Bartec Push Button Push Button Control Station - 1 NO/1 NC Green, IP67
- Bartec Momentary Push Button Control Station 1 Cutouts IP67, IP66
