Siemens Control Station Switch, Plastic, IP69, IP66, IP67
- RS Stock No.:
- 193-2714
- Distrelec Article No.:
- 302-15-373
- Mfr. Part No.:
- 3SU1801-0BE00-4AB1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€43.16
(exc. VAT)
€53.09
(inc. VAT)
- Ready to ship from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | €43.16 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 193-2714
- Distrelec Article No.:
- 302-15-373
- Mfr. Part No.:
- 3SU1801-0BE00-4AB1
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | SIRIUS ACT 3SU18 | |
| Product Type | Control Station Switch | |
| Push Button Material | Plastic | |
| Enclosure Colour | Grey | |
| Enclosure Material | Plastic | |
| IP Rating | IP69, IP66, IP67 | |
| Cutout Diameter | 22mm | |
| Minimum Operating Temperature | -25°C | |
| Length | 85mm | |
| Maximum Operating Temperature | 70°C | |
| Width | 85mm | |
| Standards/Approvals | EAC, CSA, CE, UL | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Hazardous Area Certification | No | |
| Depth | 75mm | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series SIRIUS ACT 3SU18 | ||
Product Type Control Station Switch | ||
Push Button Material Plastic | ||
Enclosure Colour Grey | ||
Enclosure Material Plastic | ||
IP Rating IP69, IP66, IP67 | ||
Cutout Diameter 22mm | ||
Minimum Operating Temperature -25°C | ||
Length 85mm | ||
Maximum Operating Temperature 70°C | ||
Width 85mm | ||
Standards/Approvals EAC, CSA, CE, UL | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Hazardous Area Certification No | ||
Depth 75mm | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
Related links
- Siemens Control Station Switch IP66 IP67
- Siemens Control Station Switch IP66 IP69
- Siemens Latching Control Station Switch Red IP66, IP69
- Siemens Control Station Switch IP69 IP66
- Siemens Control Station Switch Red IP69 IP67
- Siemens Control Station Switch Black IP67 IP66
- Siemens Control Station Switch White Red IP66, IP67
- Siemens Control Station Switch Black IP69 IP66
