Omron Push Button Control Station - 1 NC, Red, Emergency Stop, IP65
- RS Stock No.:
- 215-1433
- Mfr. Part No.:
- A22NE-M-P002-N-B
- Manufacturer:
- Omron
Subtotal (1 unit)*
€88.84
(exc. VAT)
€109.27
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.84 |
*price indicative
- RS Stock No.:
- 215-1433
- Mfr. Part No.:
- A22NE-M-P002-N-B
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Push Button Control Station | |
| Series | A22NE | |
| Push Button Marking | Emergency Stop | |
| Push Button Colour | Red | |
| Enclosure Colour | Yellow | |
| Contact Configuration | 1 NC | |
| IP Rating | IP65 | |
| Cutout Diameter | 22mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Push Button Control Station | ||
Series A22NE | ||
Push Button Marking Emergency Stop | ||
Push Button Colour Red | ||
Enclosure Colour Yellow | ||
Contact Configuration 1 NC | ||
IP Rating IP65 | ||
Cutout Diameter 22mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Omron A22NE Series Push Button Control Station, 22mm Cutout Diameter, 1NC Contact Configuration - A22NE-M-P002-N-B
This push-button control station is designed for crucial operational tasks in various industrial environments. Equipped with a 22mm push-button diameter, this control station features an emergency stop button marked for quick identification. The robust enclosure is coloured yellow, ensuring high visibility, while the red push button adds to the alertness required in emergency scenarios. With an IP65 rating, this control station withstands dust and water exposure, making it ideal for challenging settings.
Features & Benefits
• Emergency stop button enhances workplace safety
• Minimum operating temperature of -20°C provides reliable functionality
• 1NC contact configuration caters to various control requirements
• Red push button colour promotes quick identification under pressure
Applications
• Used for emergency shutdowns in industrial machines
• Ideal for automated systems requiring quick manual intervention
• Utilised in environments where safety protocols are paramount
• Suitable for assembly lines needing reliable control mechanisms
What makes the design of this control station suitable for industrial use?
The control station's IP65 rating guarantees it is impervious to dust and water in adverse conditions, ensuring consistent performance. Its sturdy yellow enclosure and red push button enhance visibility and quick access, crucial for emergency situations.
How can I ensure this control station functions correctly in extreme temperatures?
With a maximum operating temperature of +70°C and a minimum of -20°C, this control station is engineered to perform effectively in a wide temperature range, making it suitable for various industrial environments.
What kind of electrical connections should be used with this product?
It is best to consult the specific wiring diagram for proper installation, but the 1NC contact configuration is designed to facilitate connections with standard electrical systems used in industrial applications.
Related links
- Omron A22NE Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-P Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- Schneider Electric Snap Action Push Button Control Station - 3 NC Red IP65
- Omron A22NE Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-PD Series Turn to Reset Illuminated Emergency Stop Push Button 22 mm Cutout IP65
- Craig & Derricott Stay Put Control Station Switch - SPDT 9 Cutouts Emergency Stop, IP65
- Craig & Derricott Key Reset Control Station Switch - SPDT 9 Cutouts Emergency Stop, IP65
- Schneider Electric Slow Break Push Button Control Station - SPDT 4 Cutouts Emergency Stop, IP65
