Omron A22NE-P Series Twist Release Emergency Stop Push Button, Surface Mount, 22 mm Cutout, 2 NC, IP65
- RS Stock No.:
- 174-4221
- Distrelec Article No.:
- 301-10-735
- Mfr. Part No.:
- A22NE-M-P202-N-B
- Manufacturer:
- Omron
Subtotal (1 unit)*
€109.50
(exc. VAT)
€134.68
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €109.50 |
*price indicative
- RS Stock No.:
- 174-4221
- Distrelec Article No.:
- 301-10-735
- Mfr. Part No.:
- A22NE-M-P202-N-B
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Mount Type | Surface Mount | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 22mm | |
| Contact Configuration | 2 NC | |
| Push Button Actuation | Twist Release | |
| Illuminated | No | |
| Series | A22NE-P | |
| IP Rating | IP65 | |
| Colour | Red | |
| Contact AC Voltage | 12V ac | |
| Contact Current | 12mA | |
| Depth | 71.5mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Head Diameter | 40mm | |
| Length | 71.5mm | |
| Width | 71.5mm | |
| Safety Contacts | 2 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Mount Type Surface Mount | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 22mm | ||
Contact Configuration 2 NC | ||
Push Button Actuation Twist Release | ||
Illuminated No | ||
Series A22NE-P | ||
IP Rating IP65 | ||
Colour Red | ||
Contact AC Voltage 12V ac | ||
Contact Current 12mA | ||
Depth 71.5mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Head Diameter 40mm | ||
Length 71.5mm | ||
Width 71.5mm | ||
Safety Contacts 2 | ||
- COO (Country of Origin):
- JP
Omron A22NE-P Series Emergency Stop Push Button, 22mm Cutout Diameter, 2NC Contact Configuration - A22NE-M-P202-N-B
This emergency stop push button is an essential safety component designed for industrial applications. With a round shape and a cutout diameter of 22mm, it is tailored for surface mounting. This unit features a contact configuration of 2NC and operates with a voltage rating of 12V AC/DC, making it pivotal for ensuring immediate disengagement of equipment during emergencies.
Features & Benefits
• Round push button offers intuitive operation and visibility
• Turn to reset functionality enhances safety after an emergency
• IP65 rating ensures protection against dust and water
• Designed for surface mounting to fit various equipment layouts
• Red colour provides high visibility in emergency situations
• Low supply current of 0.012A optimises energy consumption
Applications
• Used for stopping machinery promptly in hazardous situations
• Suitable for integration in automation systems requiring a manual shutdown
• Ideal for electrical panels where quick response is critical
• Employed within mechanical systems to enhance user safety
• Compatible with various control systems needing emergency cut-off
How does the turn to reset feature contribute to safety in industrial settings?
The turn to reset feature prevents accidental reactivation of the machine after an emergency stop, ensuring that operators intentionally confirm safety before restarting operations.
What are the benefits of the IP65 rating for this push button?
The IP65 rating indicates complete protection from dust and low-pressure water jets, making it reliable for use in harsh industrial environments without concerns of damage or malfunction.
Can this push button be integrated with different types of control systems?
Yes, it is designed to be versatile and can be integrated into various control systems that operate within the 12V AC/DC range, making it suitable for many applications.
What dimensions should be considered when installing this push button?
Ensure a cutout of 22mm is made for surface mounting, and the overall depth of 71.5mm should be accommodated for secure installation within equipment panels.
What safety features are inherent in the 2NC contact configuration?
The 2NC contact configuration ensures that both contacts open simultaneously during an emergency stop, which doubles the assurance that the equipment will cease operation immediately.
Related links
- Omron A22NE-P Series Turn Reset Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-P Series Twist Release Illuminated Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-P Series Turn Reset Illuminated Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-P Series Pull Release Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-PD Series Twist Release Emergency Stop Push Button 22 mm Cutout IP69K, IP65
- Omron A22NE Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
