Schneider Electric Spring Return Push Button Control Station - 2 NO/1 NC, Polycarbonate, 3 Cutouts, Green, Red, I/O/II,

Subtotal (1 unit)*

€81.56

(exc. VAT)

€100.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€81.56

*price indicative

RS Stock No.:
220-5209
Mfr. Part No.:
XALD339
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Control Station

Series

Harmony

Number of Cutouts

3

Push Button Marking

I/O/II

Push Button Colour

Green, Red

Push Button Material

Polycarbonate

Enclosure Colour

Light Grey

Contact Configuration

2 NO/1 NC

Enclosure Material

Polycarbonate

IP Rating

IP66

Cutout Diameter

22mm

Minimum Operating Temperature

-40°C

Push Button Actuation

Spring Return

Maximum Operating Temperature

70°C

Length

136mm

Width

68mm

Standards/Approvals

EN/IEC 60947-1, CSA C22.2 No 14, EN/IEC 60947-5-4, JIS C8201-5-1, EN/IEC 60947-5-1, EN/IEC 60947-5-5, JIS C8201-1, UL 508

Hazardous Area Certification

No

Depth

53mm

Terminal Type

Screw

COO (Country of Origin):
FR

Schneider Electric XALD Series Push Button Control Station, 136mm Length, IP66 - XALD339


This push button control station provides a functional interface for managing industrial equipment. Tailored for demanding applications, it meets control and signalling requirements with its combination of push buttons and a sturdy polycarbonate construction. This station is essential for automation and control processes in a variety of industrial environments, built to withstand harsh conditions.

Features & Benefits


• Tri-functionality allows for operational flexibility with three push buttons

• IP66 rating offers protection against dust and water ingress

• Polycarbonate enclosure delivers durability and weather resistance

• Spring return mechanism enables quick reset for efficient control operations

• Dual knock-outs support easy installation and cable management

• Mechanical durability rated for 10 million cycles ensures long-lasting performance

Applications


• Suitable for heavy-duty in industrial automation environments

• Designed for settings that require strong environmental protection

• Appropriate for control tasks in challenging conditions

What type of electrical connections does it support?


It features screw clamp terminals suitable for standard cable sizes, accommodating connections of up to 2 x 1.5mm² with cable ends.

How does the design protect against environmental factors?


The IP66 rating provides assurance against water and particulate ingress, making it suitable for outdoor and industrial applications.

What is the temperature range for operation?


It operates effectively in temperatures from -40°C to +70°C, ensuring reliable performance in extreme conditions.

Is it compatible with other control equipment?


Yes, it is designed to integrate easily with other electrical control equipment used in automation systems.

How can maintenance be performed on this unit?


Regular inspection for wear on push buttons and ensuring connections remain secure can help maintain operational efficiency.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy