RS PRO Flush, Momentary Push Button Switch - 2 NO/1 NC, Polycarbonate, 3 Cutouts, Green, Red, I/O/II, IP65
- RS Stock No.:
- 711-240
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€37.89
(exc. VAT)
€46.60
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.89 |
*price indicative
- RS Stock No.:
- 711-240
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | SB113-022-G | |
| Product Type | Push Button Switch | |
| Number of Cutouts | 3 | |
| Push Button Marking | I/O/II | |
| Push Button Colour | Green, Red | |
| Push Button Material | Thermoplastic | |
| Enclosure Colour | Black, Grey | |
| Contact Configuration | 2 NO/1 NC | |
| Enclosure Material | Polycarbonate | |
| IP Rating | IP65 | |
| Push Button Actuation | Flush, Momentary | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 72.5mm | |
| Width | 156mm | |
| Standards/Approvals | CE, IEC 60947-5-1 | |
| Depth | 53mm | |
| Hazardous Area Certification | No | |
| Terminal Type | Screw Terminal | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series SB113-022-G | ||
Product Type Push Button Switch | ||
Number of Cutouts 3 | ||
Push Button Marking I/O/II | ||
Push Button Colour Green, Red | ||
Push Button Material Thermoplastic | ||
Enclosure Colour Black, Grey | ||
Contact Configuration 2 NO/1 NC | ||
Enclosure Material Polycarbonate | ||
IP Rating IP65 | ||
Push Button Actuation Flush, Momentary | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 72.5mm | ||
Width 156mm | ||
Standards/Approvals CE, IEC 60947-5-1 | ||
Depth 53mm | ||
Hazardous Area Certification No | ||
Terminal Type Screw Terminal | ||
- COO (Country of Origin):
- IT
RS PRO Push Button Switch, 2 NO/1 NC
This RS PRO push button switch is designed for reliable control in industrial environments. Featuring a robust polycarbonate enclosure, it offers durability and protection against dust and water ingress with an IP65 rating. Ideal for applications requiring momentary actuation, this switch supports both flush and momentary operations.
Features and Benefits
Contact Configuration: 2 NO/1 NC for versatile control options
IP65 Rating: Provides protection against dust and water ingress
Enclosure Material: Polycarbonate for enhanced durability
Push Button Actuation: Flush and momentary for flexible operation
Operating Temperature Range: -25 °C to 70 °C for use in various environments
Push Button Colour: Available in green and red for clear Visual indication
Push Button Marking: I/O/II for easy identification
Terminal Type: Screw Terminal for secure connections
IP65 Rating: Provides protection against dust and water ingress
Enclosure Material: Polycarbonate for enhanced durability
Push Button Actuation: Flush and momentary for flexible operation
Operating Temperature Range: -25 °C to 70 °C for use in various environments
Push Button Colour: Available in green and red for clear Visual indication
Push Button Marking: I/O/II for easy identification
Terminal Type: Screw Terminal for secure connections
Applications
Industrial control panels
Machinery operation
Automation systems
Machinery operation
Automation systems
Additional Information
Standards Approvals: CE and IEC 60947-5-1 compliant
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Flush Polycarbonate Red IP65
- Schneider Electric Spring Return Push Button Control Station - 2 NO/1 NC 3 Cutouts Red
- RS PRO Flush Push Button Switch - 1 NO/1 NC Green START/STOP, IP65
- RS PRO Flush Push Button Switch - 1 NC Green IP65
- Eaton Momentary Enclosed Push Button - 3 NO/3 NC 3 Cutouts Red IP69K
- Schneider Electric Spring Return Enclosed Push Button - 1 NO/1 NC Green START/STOP IP69K,
- Schneider Electric Slow Break Push Button Control Station - 1 NO/1 NC Green IP66 IP69K
- Schneider Electric Spring Return Enclosed Push Button - 1 NO/1 NC 2 Cutouts Red IP69K,
