Legrand Push Button Control Station, Green, Red, IP66
- RS Stock No.:
- 266-0295
- Mfr. Part No.:
- 0 242 30
- Manufacturer:
- Legrand
Subtotal (1 unit)*
€81.98
(exc. VAT)
€100.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.98 |
*price indicative
- RS Stock No.:
- 266-0295
- Mfr. Part No.:
- 0 242 30
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Series | Osmoz | |
| Product Type | Push Button Control Station | |
| Push Button Colour | Green, Red | |
| Push Button Material | Plastic | |
| IP Rating | IP66 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Series Osmoz | ||
Product Type Push Button Control Station | ||
Push Button Colour Green, Red | ||
Push Button Material Plastic | ||
IP Rating IP66 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Legrand button box with 2 green and red impulse buttons has grey cover.
Equipped with head and contact block
Related links
- Legrand Push Button Control Station - SPST Plastic Red IP66
- Lovato Push Push Button Control Station - 1 NC 3 Cutouts Red IP67
- Schneider Electric Slow Break Push Button Control Station - 1 NO/1 NC Green IP66 IP69K
- Legrand Red Push Button Switch IP66
- Lovato Push Push Push Button Control Station - SPDT 2 Cutouts Red IP66
- Lovato Flush NO Green IP66 IP69K
- Schneider Electric Slow Break Push Button Control Station - 1 NO/1 NC Red IP66 IP67
- Lovato Control Station Switch - NC Polycarbonate Green IP66 IP69K
