Schneider Electric Slow Break Push Button Control Station - 1 NO/1 NC, Polycarbonate, Green, Red, IP66, IP67, IP69K
- RS Stock No.:
- 276-2495
- Mfr. Part No.:
- XALD361M
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€112.74
(exc. VAT)
€138.67
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €112.74 |
*price indicative
- RS Stock No.:
- 276-2495
- Mfr. Part No.:
- XALD361M
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XALD | |
| Product Type | Push Button Control Station | |
| Push Button Colour | Green, Red | |
| Push Button Material | Polycarbonate | |
| Enclosure Colour | Base: Dark Grey | |
| Contact Configuration | 1 NO/1 NC | |
| Enclosure Material | Polycarbonate | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Actuation | Slow Break | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60947-5-1, CSA C22.2 No. 14, IEC 60947-1, IEC 60947-5-5, IEC 60947-5-4, UL 508 | |
| Hazardous Area Certification | No | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XALD | ||
Product Type Push Button Control Station | ||
Push Button Colour Green, Red | ||
Push Button Material Polycarbonate | ||
Enclosure Colour Base: Dark Grey | ||
Contact Configuration 1 NO/1 NC | ||
Enclosure Material Polycarbonate | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Actuation Slow Break | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60947-5-1, CSA C22.2 No. 14, IEC 60947-1, IEC 60947-5-5, IEC 60947-5-4, UL 508 | ||
Hazardous Area Certification No | ||
Terminal Type Screw | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric complete control station for start and stop function is ideal for your complete control station. It operates with spring return mechanism and uses screw-clamp terminals. This control station with flush push buttons is ideal to control start and stop operation in your machines.
Impact resistant
Dust resistant
Water resistant
Corrosion resistant
Vibration resistant
Related links
- Schneider Electric Slow Break Push Button Control Station - 1 NO/1 NC Red IP66 IP67
- Schneider Electric Slow Break Push Button Control Station - SPDT Red IP66 IP69K, IP67
- Schneider Electric Slow Break Push Button Control Station 4 Cutouts White, Black
- Schneider Electric Slow Break Push Button Control Station - 1 NO/1 NC Red IP65
- Schneider Electric Slow Break Push Button Control Station - 2 NO/1 NC 3 Cutouts White IP65
- Schneider Electric Slow Break Push Button Control Station - SPST 5 Cutouts Red IP65
- Schneider Electric Slow Break Push Button Control Station - 2 NO/1 NC Red White IP65
- Schneider Electric Slow Break Push Button Control Station - 1 NO/1 NC 8 Cutouts IP65
