Schneider Electric Slow Break Push Button Control Station - 1 NO/1 NC, Polypropylene, Red, Arrow, IP65
- RS Stock No.:
- 276-2487
- Mfr. Part No.:
- XACD22A0105
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€187.63
(exc. VAT)
€230.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €187.63 |
*price indicative
- RS Stock No.:
- 276-2487
- Mfr. Part No.:
- XACD22A0105
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Control Station | |
| Series | Harmony XAC | |
| Push Button Marking | Arrow | |
| Push Button Colour | Red | |
| Push Button Material | Polypropylene | |
| Enclosure Colour | Yellow | |
| Contact Configuration | 1 NO/1 NC | |
| Enclosure Material | Polypropylene | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Push Button Actuation | Slow Break | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN/IEC 60947-5-1, UL 508, CSA C22.2 Nr. 14, EN/IEC 60204-32 | |
| Hazardous Area Certification | No | |
| Terminal Type | Screw Terminal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Control Station | ||
Series Harmony XAC | ||
Push Button Marking Arrow | ||
Push Button Colour Red | ||
Push Button Material Polypropylene | ||
Enclosure Colour Yellow | ||
Contact Configuration 1 NO/1 NC | ||
Enclosure Material Polypropylene | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Push Button Actuation Slow Break | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN/IEC 60947-5-1, UL 508, CSA C22.2 Nr. 14, EN/IEC 60204-32 | ||
Hazardous Area Certification No | ||
Terminal Type Screw Terminal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Pendant control station is complete ready to use control circuit and is double insulated. It is for control of single speed hoist motor.
Toxic heavy metal free
RoHS compliant
Mercury free
Related links
- Schneider Electric Slow Break Push Button Control Station - 2 NO/1 NC Red White IP65
- Schneider Electric Slow Break Push Button Control Station - 2 NO/1 NC 3 Cutouts White IP65
- Schneider Electric Slow Break Push Button Control Station - 1 NO/1 NC 8 Cutouts IP65
- Schneider Electric Slow Break Push Button Control Station - SPST 5 Cutouts Red IP65
- Schneider Electric Slow Break Push Button Control Station - SPDT 4 Cutouts Emergency Stop, IP65
- Schneider Electric Slow Break Push Button Control Station 4 Cutouts White, Black
- Schneider Electric Slow Break Push Button Control Station - 1 NO/1 NC Red IP66 IP67
- Schneider Electric Slow Break Push Button Control Station - SPDT Red IP66 IP69K, IP67
