Schneider Electric Slow Break Push Button Control Station - SPDT, Polycarbonate, Red, Unmarked, IP66, IP69, IP69K, IP67
- RS Stock No.:
- 106-762
- Mfr. Part No.:
- XALK188EH7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€74.96
(exc. VAT)
€92.20
(inc. VAT)
- 3 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €74.96 |
*price indicative
- RS Stock No.:
- 106-762
- Mfr. Part No.:
- XALK188EH7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Control Station | |
| Series | Harmony XALK | |
| Push Button Marking | Unmarked | |
| Push Button Colour | Red | |
| Enclosure Colour | Yellow | |
| Contact Configuration | SPDT | |
| Enclosure Material | Polycarbonate | |
| IP Rating | IP66, IP69, IP69K, IP67 | |
| Minimum Operating Temperature | -40°C | |
| Push Button Actuation | Slow Break | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN/ISO 13850, EN/IEC 60947-1, EN/IEC 60204-1, IEC 60364-5-53, JIS C 4520, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-5-5, UL 508, CSA C22.2 Nr. 14 | |
| Hazardous Area Certification | No | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Control Station | ||
Series Harmony XALK | ||
Push Button Marking Unmarked | ||
Push Button Colour Red | ||
Enclosure Colour Yellow | ||
Contact Configuration SPDT | ||
Enclosure Material Polycarbonate | ||
IP Rating IP66, IP69, IP69K, IP67 | ||
Minimum Operating Temperature -40°C | ||
Push Button Actuation Slow Break | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN/ISO 13850, EN/IEC 60947-1, EN/IEC 60204-1, IEC 60364-5-53, JIS C 4520, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-5-5, UL 508, CSA C22.2 Nr. 14 | ||
Hazardous Area Certification No | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- CZ
Related links
- Schneider Electric Slow Break Push Button Control Station - 1 NO/1 NC Red IP66 IP67
- Schneider Electric Slow Break Push Button Control Station - SPDT 4 Cutouts Emergency Stop, IP65
- Schneider Electric Slow Break Push Button Control Station - 1 NO/1 NC Green IP66 IP69K
- Schneider Electric Slow Break Push Button Control Station 4 Cutouts White, Black
- Schneider Electric Slow Break Push Button Control Station - 1 NO/1 NC 8 Cutouts IP65
- Schneider Electric Slow Break Push Button Control Station - SPST 5 Cutouts Red IP65
- Schneider Electric Slow Break Push Button Control Station - 1 NO/1 NC Red IP65
- Schneider Electric Slow Break Push Button Control Station - 2 NO/1 NC Red White IP65
