Bartec Momentary Push Button Control Station, Thermoplastic, 1 Cutouts, Red, IP67, IP66
- RS Stock No.:
- 282-1792
- Mfr. Part No.:
- 07-3512-10LRRLGG
- Manufacturer:
- Bartec
Subtotal (1 unit)*
€437.75
(exc. VAT)
€538.43
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €437.75 |
*price indicative
- RS Stock No.:
- 282-1792
- Mfr. Part No.:
- 07-3512-10LRRLGG
- Manufacturer:
- Bartec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bartec | |
| Product Type | Push Button Control Station | |
| Number of Cutouts | 1 | |
| Push Button Colour | Red | |
| Push Button Material | Plastic | |
| Enclosure Colour | Black | |
| Enclosure Material | Thermoplastic | |
| IP Rating | IP67, IP66 | |
| Cutout Diameter | 22mm | |
| Minimum Operating Temperature | 25°C | |
| Push Button Actuation | Momentary | |
| Maximum Operating Temperature | 85°C | |
| Length | 50mm | |
| Width | 30mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | ATEX | |
| Depth | 42.5mm | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Bartec | ||
Product Type Push Button Control Station | ||
Number of Cutouts 1 | ||
Push Button Colour Red | ||
Push Button Material Plastic | ||
Enclosure Colour Black | ||
Enclosure Material Thermoplastic | ||
IP Rating IP67, IP66 | ||
Cutout Diameter 22mm | ||
Minimum Operating Temperature 25°C | ||
Push Button Actuation Momentary | ||
Maximum Operating Temperature 85°C | ||
Length 50mm | ||
Width 30mm | ||
Standards/Approvals No | ||
Hazardous Area Certification ATEX | ||
Depth 42.5mm | ||
Terminal Type Screw | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

Double Indicator Lamp
Green and red multi-voltage LED lamp unit
Bartec ComEx Control Stations
The Bartec comEx system offers control and indicating stations that are flexible and adaptable to your needs. You have the choice between three standard enclosures which can accommodate up to three different control and indicating devices.
Either stuffing box glands in M20 x 1.5 and M25 x 1.5 made of plastic or cable glands made of metal are available for the electrical connection. The plastic glands require no lock nuts.
Metal glands are screwed into a metal earth platesheet inside of the enclosure.
Maximum amount of cable clands: two off M20.
Group and Category
II 2 G EEx e d m IIC T6
Certificate No.
PTB 00 ATEX 1068
Approvals
II 2 G EEx e d IIC T6
Related links
- Bartec Momentary Push Button Control Station 1 Cutouts IP67, IP66
- Bartec Momentary Push Button Control Station 1 Cutouts IP66, IP67
- Bartec Push Button Control Station IP67, IP66
- Bartec Momentary Control Station Switch - 2 NO 1 Cutouts IP66, IP67
- Bartec Push Button Push Button Control Station Red, IP67
- Bartec Control Station Switch - SPDT IP67, IP66
- Bartec Push Button Push Button Control Station - 1 NO/1 NC Red, IP67
- Bartec Control Station Switch - SPDT IP66, IP67
