Bartec Push Button Control Station, Thermoplastic, IP66, IP67
- RS Stock No.:
- 282-1821
- Mfr. Part No.:
- 07-3513-10P74P74P74
- Manufacturer:
- Bartec
Subtotal (1 unit)*
€373.10
(exc. VAT)
€458.91
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €373.10 |
*price indicative
- RS Stock No.:
- 282-1821
- Mfr. Part No.:
- 07-3513-10P74P74P74
- Manufacturer:
- Bartec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bartec | |
| Product Type | Push Button Control Station | |
| Enclosure Material | Thermoplastic | |
| IP Rating | IP66, IP67 | |
| Cutout Diameter | 22mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | ATEX | |
| Terminal Type | Wire | |
| Select all | ||
|---|---|---|
Brand Bartec | ||
Product Type Push Button Control Station | ||
Enclosure Material Thermoplastic | ||
IP Rating IP66, IP67 | ||
Cutout Diameter 22mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Hazardous Area Certification ATEX | ||
Terminal Type Wire | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

Multi-Way Pushbutton
Two- or three-way
One contact block for each pushbutton
Supplied with red, green, yellow and white coloured push-in inserts
Bartec ComEx Control Stations
The Bartec comEx system offers control and indicating stations that are flexible and adaptable to your needs. You have the choice between three standard enclosures which can accommodate up to three different control and indicating devices.
Either stuffing box glands in M20 x 1.5 and M25 x 1.5 made of plastic or cable glands made of metal are available for the electrical connection. The plastic glands require no lock nuts.
Metal glands are screwed into a metal earth platesheet inside of the enclosure.
Maximum amount of cable clands: two off M20.
Group and Category
II 2 G EEx e d m IIC T6
Certificate No.
PTB 00 ATEX 1068
Approvals
II 2 G EEx e d IIC T6
Related links
- Bartec Push Button Control Station IP66, IP67
- Bartec Push Button Control Station IP67, IP66
- Bartec Push Button Push Button Control Station Green, IP67
- Bartec Push Button Push Button Control Station Red, IP67
- Bartec Momentary Push Button Control Station 1 Cutouts IP67, IP66
- Bartec Push Button Push Button Control Station - 1 NO/1 NC Red, IP67
- Bartec Push Button Push Button Control Station - 1 NO/1 NC IP67
- Bartec Momentary Push Button Control Station 1 Cutouts IP66, IP67
