Schneider Electric Spring Return Control Station Switch - SPDT, Polycarbonate, Black, Red, STOP, IP69, IP66, IP69K
- RS Stock No.:
- 288-2267
- Mfr. Part No.:
- XALD326
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€78.54
(exc. VAT)
€96.60
(inc. VAT)
- 14 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €78.54 |
*price indicative
- RS Stock No.:
- 288-2267
- Mfr. Part No.:
- XALD326
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Control Station Switch | |
| Series | Harmony | |
| Push Button Marking | STOP | |
| Push Button Colour | Black, Red | |
| Push Button Material | Polycarbonate | |
| Enclosure Colour | Grey | |
| Contact Configuration | SPDT | |
| Enclosure Material | Polycarbonate | |
| IP Rating | IP69, IP66, IP69K | |
| Push Button Actuation | Spring Return | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60529, IEC 60947-1, UL 508, IEC 60947-5-5, IEC 60536, CSA C22.2 Nr. 14, JIS C8201-1, IEC 60947-5-4, IEC 62262, IEC 60947-5-1, JIS C8201-5-1 | |
| Hazardous Area Certification | No | |
| Terminal Type | Screw Terminal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Control Station Switch | ||
Series Harmony | ||
Push Button Marking STOP | ||
Push Button Colour Black, Red | ||
Push Button Material Polycarbonate | ||
Enclosure Colour Grey | ||
Contact Configuration SPDT | ||
Enclosure Material Polycarbonate | ||
IP Rating IP69, IP66, IP69K | ||
Push Button Actuation Spring Return | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60529, IEC 60947-1, UL 508, IEC 60947-5-5, IEC 60536, CSA C22.2 Nr. 14, JIS C8201-1, IEC 60947-5-4, IEC 62262, IEC 60947-5-1, JIS C8201-5-1 | ||
Hazardous Area Certification No | ||
Terminal Type Screw Terminal | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Spring Return Control Station Switch - SPDT Red IP66 IP69
- Schneider Electric Control Station Switch - SPDT Grey IP69K, IP66
- Schneider Electric Spring Return Push Button Control Station - SPST IP69K IP66
- Schneider Electric Spring Return Control Station Switch - SPST IP54
- Schneider Electric Harmony XB4 Series Black Spring Return Push Button Head IP69 IP69K
- BACO Spring Return Control Station Switch - SPDT Red IP66
- Lovato Flush Control Station Switch - 1 NC Red IP66 IP69K
- Schneider Electric Spring Return Push Button Control Station - 1 NO/1 NC Red IP69K IP67
