Schneider Electric Control Station Switch - SPDT, Polycarbonate, Grey, IP67, IP69K, IP66
- RS Stock No.:
- 609-4590
- Mfr. Part No.:
- XALD144E
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€54.86
(exc. VAT)
€67.48
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.86 |
*price indicative
- RS Stock No.:
- 609-4590
- Mfr. Part No.:
- XALD144E
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Control Station Switch | |
| Series | Harmony | |
| Push Button Colour | Grey | |
| Push Button Material | Plastic | |
| Enclosure Colour | Dark Grey, Light Grey | |
| Contact Configuration | SPDT | |
| Enclosure Material | Polycarbonate | |
| IP Rating | IP67, IP69K, IP66 | |
| Cutout Diameter | 22mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 68mm | |
| Width | 53mm | |
| Standards/Approvals | UL, CSA | |
| Hazardous Area Certification | No | |
| Depth | 68mm | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Control Station Switch | ||
Series Harmony | ||
Push Button Colour Grey | ||
Push Button Material Plastic | ||
Enclosure Colour Dark Grey, Light Grey | ||
Contact Configuration SPDT | ||
Enclosure Material Polycarbonate | ||
IP Rating IP67, IP69K, IP66 | ||
Cutout Diameter 22mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Length 68mm | ||
Width 53mm | ||
Standards/Approvals UL, CSA | ||
Hazardous Area Certification No | ||
Depth 68mm | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- FR
Schneider Electric Control Station Switch, Start-Stop Function, Slow-Break Contact Operation - Harmony XALD Series - XALD144E
Looking for a lockable on/off switch to control your industrial equipment? Keep your process firmly in hand with this Schneider Electric control station switch. Its selector has two positions – on and off – which you can choose by inserting the key and twisting. As this unit's made from polycarbonate, it's strong and fire-resistant, making it just the job for heavy-duty applications where impact and abrasion are daily occurrences. An IP67 rating means this is a waterproof option that's protected against anything bigger than 1mm in diameter, such as small tools or wires.
Features & Benefits
• Rated lifespan of 1 million cycles for long-term service
• High-impulse withstand voltage rating indicates it handles surges of up to 6kV
• Full compatibility with 22mm-wide plastic push buttons, switches and pilot lights, so it's a versatile piece of kit
• Screw-clamp terminals allow for a simple, speedy setup
Applications
• Material handling
• Industrial cranes
• Construction equipment
What key type does this unit use?
This control station switch uses a 455 key. Two are provided, so you've got a spare.
What temperature range can this unit operate in?
This control station switch tolerates harsh settings as it's designed for operating temperatures between -40°C and +70°C.
"On/Off" rotary knob enclosure
Sealed enclosures with 1 rotary knob and 2 fixed positions.
Light grey housing and charcoal grey cover with stainless steel fixing screw.
Contacts connected by clamp screws.
O-1 marking as per XAL-D144.
"On-Off" marking as per XAL-D132 and XAL-D142.
Related links
- Schneider Electric Control Station Switch - 1 NO 1 Cutouts IP67 IP66
- Lovato Turn to Release Control Station Switch - 1 NO/1 NC Grey IP67, IP69K
- Schneider Electric Spring Return Control Station Switch - SPDT Red IP66 IP69
- Schneider Electric Spring Return Control Station Switch - SPDT Black STOP IP66, IP69K
- Lovato Flush Control Station Switch - 1 NC Grey IP66 IP69K
- Lovato Control Station Switch - 1 NO/1 NC Grey IP66 IP69K
- Schneider Electric Control Station Switch - 1 NO/1 NC 2 Cutouts IP67 IP69K
- Schneider Electric Slow Break Push Button Control Station - SPDT Red IP66 IP69K, IP67
