Allen Bradley Control Station Switch - SPST, IP66
- RS Stock No.:
- 511-8207
- Distrelec Article No.:
- 302-27-583
- Mfr. Part No.:
- 800F-1YM4
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€94.45
(exc. VAT)
€116.17
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.45 |
*price indicative
- RS Stock No.:
- 511-8207
- Distrelec Article No.:
- 302-27-583
- Mfr. Part No.:
- 800F-1YM4
- Manufacturer:
- Allen Bradley
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Control Station Switch | |
| Contact Configuration | SPST | |
| IP Rating | IP66 | |
| Cutout Diameter | 22mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA, UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Control Station Switch | ||
Contact Configuration SPST | ||
IP Rating IP66 | ||
Cutout Diameter 22mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA, UL | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
E-Stop Stations
Yellow/black plastic enclosure
Fitted with 40mm pushbutton
Twist to release or key release
DIN rail moulding in base of enclosure for contact block mounting
Fitted with 1 N/C. contact block
For additional contact blocks: N/C - stock no. 511-8370 ; N/O - stock no 511-8386
800F Series Pushbuttons & Indicators
The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.
The Operators save you time and money as they can be quickly and easily installed. The 800-F range provides benefits such as: IP66 protection, CE/UL/CSA standards and CCC (Chinese standard) compliant, corrosion-resistant anodized plating finish, up to six circuits per operator, and single person panel installation. This family also adheres to industry standard 22mm hole fixing requirements.
The 800F range covers the following products:
• Illuminated/non-illuminated push-buttons and mushroom operators
• Pilot lights LED operated
• Selector, toggle, multi-function and key selector switches (2 and 3 positions)
• Custom laser engraving for pushbutton caps and diffusers
• Single turn potentiometer assembly
• Emergency stop push-buttons including the unique self-monitoring contact block
• Low front of panel profile
• Selection of silicone boots are available
• Plastic enclosures
• Metal operators offer ruggedness and durability
Related links
- Allen Bradley Control Station Switch - SPST, IP66
- Allen Bradley Control Station Switch
- Schneider Electric Start-Stop Control Station Switch - SPST 1 Cutouts IP66, IP69K
- ABB Control Station Switch - SPST IP66
- Schneider Electric Control Station Switch - SPST IP69K IP66
- Schneider Electric Start-Stop Control Station Switch - SPST I/O IP66, IP69K
- Lovato Electric Spring Return Control Station Switch - SPST I
- Schneider Electric Control Station Switch - SPST IP54
