Schneider Electric Control Station Switch - SPST, Polycarbonate, IP69K, IP67, IP66
- RS Stock No.:
- 609-4584
- Mfr. Part No.:
- XALD142
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€70.86
(exc. VAT)
€87.16
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €70.86 |
*price indicative
- RS Stock No.:
- 609-4584
- Mfr. Part No.:
- XALD142
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Control Station Switch | |
| Push Button Material | Plastic | |
| Contact Configuration | SPST | |
| Enclosure Material | Polycarbonate | |
| IP Rating | IP69K, IP67, IP66 | |
| Cutout Diameter | 22mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA, UL | |
| Hazardous Area Certification | No | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Control Station Switch | ||
Push Button Material Plastic | ||
Contact Configuration SPST | ||
Enclosure Material Polycarbonate | ||
IP Rating IP69K, IP67, IP66 | ||
Cutout Diameter 22mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA, UL | ||
Hazardous Area Certification No | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- FR
"On/Off" rotary knob enclosure
Sealed enclosures with 1 rotary knob and 2 fixed positions.
Light grey housing and charcoal grey cover with stainless steel fixing screw.
Contacts connected by clamp screws.
O-1 marking as per XAL-D144.
"On-Off" marking as per XAL-D132 and XAL-D142.
Related links
- Schneider Electric Spring Return Push Button Control Station - SPST IP69K IP66
- Schneider Electric Start-Stop Control Station Switch - SPST I/O IP66, IP69K
- Schneider Electric Start-Stop Control Station Switch - SPST 1 Cutouts IP66, IP69K
- Schneider Electric Spring Return Push Button Control Station - SPST IP69K IP67
- Schneider Electric Control Station Switch - 1 NO/1 NC 2 Cutouts IP67 IP69K
- Schneider Electric Control Station Switch - SPDT Grey IP69K, IP66
- Schneider Electric Control Station Switch - 1 NO 1 Cutouts IP67 IP66
- Schneider Electric Stay Put Control Station Switch - 1 NO Black IP67 IP69K
