Schneider Electric Control Station Switch - SPST, Zinc Alloy, IP54
- RS Stock No.:
- 609-5199
- Mfr. Part No.:
- XAPS11111N
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
€142.64
(exc. VAT)
€175.45
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €142.64 |
*price indicative
- RS Stock No.:
- 609-5199
- Mfr. Part No.:
- XAPS11111N
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Control Station Switch | |
| Series | Harmony | |
| Contact Configuration | SPST | |
| Enclosure Material | Zinc Alloy | |
| IP Rating | IP54 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN/IEC 60947-5-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Control Station Switch | ||
Series Harmony | ||
Contact Configuration SPST | ||
Enclosure Material Zinc Alloy | ||
IP Rating IP54 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN/IEC 60947-5-1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
Schneider Electric Harmony XAP Series Control Station Switch, SPST Contact Configuration, IP54 - XAPS11111N
This control station switch is a key-operated device designed for surface mounting. The switch features a robust zinc alloy enclosure and operates effectively under various environmental conditions. With an IP54 rating, it provides protection against dust and limited water exposure. The switch is intended for reliable control of electrical functions in industrial applications, ensuring safe operation between -25°C and +70°C.
Features & Benefits
• Key selector switch with two positions for enhanced control
• Slow-break contact operation reduces electrical arcing
• Compatible with cable entry sizes up to 17mm for versatility
• Retains operational reliability with a maximum AC voltage of 600V
• Superior build quality with a zinc alloy enclosure for durability
Applications
• Used for controlling machines in automated manufacturing processes
• Ideal for requiring secure and efficient electrical operations
• Suitable for surface mounting in harsh industrial environments
• Utilised in systems demanding reliable and durable switch mechanisms
What is the contact configuration of this switch, and how does it affect operation?
It features a single-pole, single-throw (SPST) configuration, providing straightforward on/off functionality ideal for various control applications. This configuration ensures immediate response to user input, improving operational efficiency without complications.
Can this device withstand extreme temperatures?
Yes, it operates effectively within a temperature range of -25°C to +70°C, making it suitable for diverse environments, from cold storage facilities to high-temperature industrial settings.
What type of cable connections does this switch support?
The switch accommodates screw clamp terminals for cables ranging from 0.22mm² to 1.5mm², allowing for a secure and reliable connection in various installations while adhering to industry standards.
Related links
- Schneider Electric Control Station Switch - SPST IP54
- Schneider Electric Spring Return Control Station Switch - SPST IP54
- Schneider Electric Control Station Switch - SPST IP69K IP66
- Schneider Electric Control Station Switch 5 Cutouts, IP65
- Schneider Electric Control Station Switch 8 Cutouts, IP65
- Schneider Electric Control Station Switch 4 Cutouts, IP65
- Schneider Electric Control Station Switch IP65
- Schneider Electric Control Station Switch 6 Cutouts, IP65
