Bosch Rexroth Rail Holder Without Stop, 92mm Length x 40mm Width x 27mm Height
- RS Stock No.:
- 277-6734
- Mfr. Part No.:
- 3842538050
- Manufacturer:
- Bosch Rexroth
Subtotal (1 pack of 20 units)*
€208.01
(exc. VAT)
€255.85
(inc. VAT)
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €208.01 | €10.401 |
*price indicative
- RS Stock No.:
- 277-6734
- Mfr. Part No.:
- 3842538050
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Component Type | Rail Holder Without Stop | |
| Length | 92mm | |
| Width | 40mm | |
| Height | 27mm | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Component Type Rail Holder Without Stop | ||
Length 92mm | ||
Width 40mm | ||
Height 27mm | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Rail holder is a device designed to securely hold and support a rail within a framework or structure. The rail can be part of a conveyor system, material handling system, or other equipment. The without stop feature indicates that this rail holder does not have a built in stop mechanism.
SF rail holder
Related links
- Bosch Rexroth Rail Holder With Stop, 92mm Length x 40mm Width x 65mm Height
- Bosch Rexroth Rail Holder With Stop, 92mm Length x 40mm Width x 99mm Height
- Bosch Rexroth Rail Holder Without Stop, 92mm Length x 49.8mm Width x 50mm Height
- Bosch Rexroth Rail Holder With Stop, 92mm Length x 45mm Width x 84mm Height
- Bosch Rexroth Rail Holder Without Stop, 92mm Length x 45mm Width x 50mm Height
- Bosch Rexroth Rail Holder With Stop, 92mm Length x 49.8mm Width x 80mm Height
- Bosch Rexroth Roller Support, 92mm Length x 40mm Width x 65mm Height
- Bosch Rexroth Guide Rail Bracket 20N, 45mm Length x 43mm Width x 22mm Height
