Bosch Rexroth Rail Holder With Stop, 92mm Length x 40mm Width x 65mm Height
- RS Stock No.:
- 703-9623
- Mfr. Part No.:
- 3842538372
- Manufacturer:
- Bosch Rexroth
Bulk discount available
Subtotal (1 bag of 2 units)*
€19.38
(exc. VAT)
€23.84
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €19.38 | €9.69 |
| 5 - 9 | €18.65 | €9.325 |
| 10 + | €18.23 | €9.115 |
*price indicative
- RS Stock No.:
- 703-9623
- Mfr. Part No.:
- 3842538372
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Component Type | Rail Holder With Stop | |
| Length | 92mm | |
| Width | 40mm | |
| Height | 65mm | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Component Type Rail Holder With Stop | ||
Length 92mm | ||
Width 40mm | ||
Height 65mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bosch Rexroth Rail Holder With Stop, Galvanised Steel, 158g Weight - XLean Series - 3842538372
Get your products moving along smoothly with this rail holder from Bosch Rexroth. It's designed to keep the rollers of a flow rack turning, which minimises hold-ups on your conveyor system. The unit also helps to keep rollers in place, so there's less chance of your materials heading in the wrong direction. For safety, it includes an end stop, which safeguards your rotating elements from falling off the rails.
Features & Benefits
• Tips the scales at 0.158g, so keeps your flow rack light and portable
• Smooth surface finish that's easy to keep clean
• Resists corrosion, for compatibility with humid locations
• Smooth surface finish that's easy to keep clean
• Resists corrosion, for compatibility with humid locations
Applications
• Fulfillment facilities
• Automotive manufacturing
• Food and beverage production
• Packaging lines
• Automotive manufacturing
• Food and beverage production
• Packaging lines
What material is this rail holder made from?
It's made from robust galvanised steel that's strong enough to withstand knocks and scrapes in demanding settings.
Flow Storage Accessories
Related links
- Bosch Rexroth Roller Support, 92mm Length x 40mm Width x 65mm Height
- Bosch Rexroth Rail Holder Without Stop, 92mm Length x 40mm Width x 27mm Height
- Bosch Rexroth Rail Holder With Stop, 92mm Length x 40mm Width x 99mm Height
- Bosch Rexroth Rail Holder Without Stop, 92mm Length x 49.8mm Width x 50mm Height
- Bosch Rexroth Rail Holder With Stop, 92mm Length x 45mm Width x 84mm Height
- Bosch Rexroth Rail Holder Without Stop, 92mm Length x 45mm Width x 50mm Height
- Bosch Rexroth Rail Holder With Stop, 92mm Length x 49.8mm Width x 80mm Height
- RS PRO End Cap 5mm x 40mm Width x 40mm Height
