Bosch Rexroth Specialty Profile, 3m Length x 35mm Width x 51.7mm Height
- RS Stock No.:
- 277-6743
- Mfr. Part No.:
- 3842538108
- Manufacturer:
- Bosch Rexroth
Subtotal (1 pack of 20 units)*
€916.44
(exc. VAT)
€1,127.22
(inc. VAT)
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €916.44 | €45.822 |
*price indicative
- RS Stock No.:
- 277-6743
- Mfr. Part No.:
- 3842538108
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Component Type | Guide Profile | |
| Length | 3m | |
| Width | 35mm | |
| Height | 51.7mm | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Component Type Guide Profile | ||
Length 3m | ||
Width 35mm | ||
Height 51.7mm | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Polymer profile can be retrofitted or added onto Lean and XLean conveyor tracks, enhancing their functionality or adaptability. It can be combined with various XLean and Lean conveyor media, making it versatile and suitable for different conveyor system configurations. The profile features a T shaped cross section. This design allows both sides of the profile to serve as both a lateral guide and a slide rail, providing versatility in how it can be used within the conveyor system.
3000 mm length
Mount for increased stability
Lower space requirements
Mount for increased stability
Lower space requirements
Related links
- Bosch Rexroth Specialty Profile, 3m Length x 35mm Width x 51.7mm Height
- Bosch Rexroth Profile Rail, 3m Length x 30mm Width x 33.5mm Height
- Bosch Rexroth Profile Rail, 3m Length x 30mm Width x 3.5mm Height
- Bosch Rexroth Slide Strip 20N, 3m Length x 30mm Width x 30mm Height
- Bosch Rexroth Profile Rail, 3000mm Length x 45mm Width x 70mm Height
- Bosch Rexroth Profile Rail, 3000mm Length x 45mm Width x 45mm Height
- SKF Pulley 2 Tooth
- Bosch Rexroth Black Square Tube 8mm Groove Suspension profile L3000 ESD Square, Series 384255
