Bosch Rexroth Slide Strip 20 N, 3 m Length x 30mm Width x 30 mm Height
- RS Stock No.:
- 278-9084
- Mfr. Part No.:
- 3842535124
- Manufacturer:
- Bosch Rexroth
Subtotal (1 pack of 20 units)*
€398.83
(exc. VAT)
€490.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €398.83 | €19.942 |
*price indicative
- RS Stock No.:
- 278-9084
- Mfr. Part No.:
- 3842535124
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Component Type | Sliding Element | |
| Product Type | Slide Strip | |
| Length | 3m | |
| Width | 30mm | |
| Load Capacity | 20N | |
| Height | 30mm | |
| Material | PVC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Component Type Sliding Element | ||
Product Type Slide Strip | ||
Length 3m | ||
Width 30mm | ||
Load Capacity 20N | ||
Height 30mm | ||
Material PVC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Slider rail GS for constructing conveyor tracks with large gradients and conveyor sections.
Slide rail for use with heavy containers
Based on multi functional U profile
Related links
- Bosch Rexroth Guide Rail Bracket 20 N, 45 mm Length x 43mm Width x 30 mm Height
- Bosch Rexroth Profile Rail, 3 m Length x 30mm Width x 3.5 mm Height
- Bosch Rexroth Mounting Bracket, 80 mm Length x 30mm Width x 100 mm Height
- Bosch Rexroth Profile Rail, 3 m Length x 30mm Width x 33.5 mm Height
- Bosch Rexroth Guide Rail Bracket 20 N, 45 mm Length x 43mm Width x 22 mm Height
- Interroll Roller Track 2600 N, 1.98 m Length x 30mm Width x 54 mm Height
- RS PRO Slide Strip, 2 m Length x 33.3mm Width x 33.3 mm Height
- Bosch Rexroth Track Roller Mounting Block 250 N, 50 mm Length x 50mm Width x 50 mm Height
