Bosch Rexroth Clamping Head 18mm, 100mm Length
- RS Stock No.:
- 665-7176
- Mfr. Part No.:
- 3 842 539 500
- Manufacturer:
- Bosch Rexroth
Bulk discount available
Subtotal (1 bag of 10 units)*
€168.39
(exc. VAT)
€207.12
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €168.39 | €16.839 |
| 5 + | €161.63 | €16.163 |
*price indicative
- RS Stock No.:
- 665-7176
- Mfr. Part No.:
- 3 842 539 500
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Component Type | Clamping Head | |
| Diameter | 18mm | |
| Length | 100mm | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Component Type Clamping Head | ||
Diameter 18mm | ||
Length 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bosch Rexroth Clamping Head, Polyamide Construction, Suits 10mm Profile Groove - MGE Series - 3 842 539 500
Keen to keep conveyed items on the right track? This clamping head from Bosch Rexroth helps you do just that. Once fixed securely into a profile strut with a 10mm groove, it supports lateral guide and slide rails that make sure your object moves smoothly from A to B along your production line. The unit offers flexibility, too, as you can adjust it to accommodate the height and width of your loads.
Features & Benefits
• Modular design allows any number of configurations so you can create an assembly that meets your needs
• Made of robust polyamide for resistance to impact and abrasion
• Made of robust polyamide for resistance to impact and abrasion
Applications
• Steelmaking
• Food manufacture
• Factory automation
• Logistic facilities
• Food manufacture
• Factory automation
• Logistic facilities
Does this clamping head come with fastenings?
Yes, it comes with hardwearing stainless steel nuts and screws for effective clamping. This means you have everything you need to get going quickly.
Lateral Guides - Adjustable
Lateral guide rail system designed for use with conveyors to help transport products. This unique system enables end user customisation to suit most conveying applications.
Profile rails and slide rails in various designs for optimum adjustment to transport material
Holder with two or four holes for supporting clamping pieces at various heights
Suitable for VarioFlow, VarioFlow S aluminium, VarioFlow S STS and many other systems
Holder with two or four holes for supporting clamping pieces at various heights
Suitable for VarioFlow, VarioFlow S aluminium, VarioFlow S STS and many other systems
Related links
- Bosch Rexroth Clamping Head 18mm, 100mm Length
- Bosch Rexroth Clamping Head 18mm, 132mm Length x 25mm Width
- Bosch Rexroth Clamping Lever 6mm, 40mm Length
- Bosch Rexroth Clamping Lever 6mm, 25mm Length
- Bosch Rexroth Guide Rail Bracket, 45mm Length x 45mm Width x 78mm Height
- Bosch Rexroth Cross Piece 18mm, 76mm Length x 26.4mm Width x 26mm Height
- Bosch Rexroth Guide Rail Bracket, 134mm Length x 45mm Width x 76mm Height
- Bosch Rexroth Guide Rail Bracket, 204mm Length x 45mm Width x 76mm Height
