Bosch Rexroth Clamping Lever 6mm, 25mm Length

Bulk discount available

Subtotal (1 unit)*

€13.41

(exc. VAT)

€16.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€13.41
5 +€12.90

*price indicative

RS Stock No.:
665-7205
Mfr. Part No.:
3 842 528 540
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Component Type

Clamping Lever

Diameter

6mm

Length

25mm

RoHS Status: Exempt

COO (Country of Origin):
DE

Bosch Rexroth Clamping Lever, Die Cast Zinc, Black Plastic Coating - MGE Series - 3 842 528 540


Get a grip with this clamping lever from Bosch Rexroth. It's made from die-cast zinc for strength and dimensional precision and has a 6mm diameter and 25mm length, making it ideal for use in tight spaces. A black plastic coating makes it comfortable to operate by hand, reducing user fatigue, as well as providing protection for the metal body of the lever. Galvanised steel screws with black chrome plating stand up to corrosion, to help ensure this device gives you a long service life, even in moist environments.

Features & Benefits


• M6 thread for easy attachment
• End knob makes it easy to get a good grip

Applications


• Workshops
• Factories
• Laboratories

What makes zinc a good material for making levers?


Zinc casting alloys are valued for their combination of strength, toughness, rigidity and bearing performance. Tools made in this material can tolerate the rigours of heavy-duty environments.


Lateral Guide Holder - Fixed

Related links