Interroll Plastic Round Conveyor Roller Spring Loaded 20 mm Dia. x 400 mm L, Steel 5 N, 6 mm Spindle, 417mm Overall
- RS Stock No.:
- 223-5551
- Mfr. Part No.:
- 11AYS20C03 - 400
- Manufacturer:
- Interroll
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€10.86
(exc. VAT)
€13.36
(inc. VAT)
In Stock
- 226 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €10.86 |
| 5 - 9 | €10.43 |
| 10 - 24 | €10.19 |
| 25 + | €9.95 |
*price indicative
- RS Stock No.:
- 223-5551
- Mfr. Part No.:
- 11AYS20C03 - 400
- Manufacturer:
- Interroll
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Interroll | |
| Roller Length | 400mm | |
| Product Type | Conveyor Roller | |
| Roller Diameter | 20mm | |
| Tube Material | Plastic | |
| Spindle Size | 6 mm | |
| Inside Frame Width | 405mm | |
| Spindle Shape | Round | |
| Fixing Type | Spring Loaded | |
| Spindle Material | Steel | |
| Maximum Conveying Speed | 0.15m/s | |
| Dynamic Load Capacity | 5N | |
| Overall Length | 417mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Interroll | ||
Roller Length 400mm | ||
Product Type Conveyor Roller | ||
Roller Diameter 20mm | ||
Tube Material Plastic | ||
Spindle Size 6 mm | ||
Inside Frame Width 405mm | ||
Spindle Shape Round | ||
Fixing Type Spring Loaded | ||
Spindle Material Steel | ||
Maximum Conveying Speed 0.15m/s | ||
Dynamic Load Capacity 5N | ||
Overall Length 417mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE



20mm Diameter
PVC rollers offer sound insulation, resistance to chemicals and corrosion, impact resistance and reduced susceptibility to marking products. They are low in weight and easy to clean. These are fitted with roller bearings and have spring-loaded spindles. They are available in three diameters and a wide choice of lengths to meet most conveying requirements.
Round spindles
Stainless steel roller bearings and springs
Spindle material colour coded (steel - yellow end caps; stainless steel - grey end caps)
6mm spindle
Related links
- Interroll Plastic Round Conveyor Roller Spring Loaded 20 mm Dia. x 100 mm L 6 mm Spindle, 417mm
- Interroll Plastic Round Conveyor Roller Spring Loaded 20 mm Dia. x 300 mm L 6 mm Spindle, 317mm Overall
- Interroll Plastic Round Conveyor Roller Spring Loaded 20 mm Dia. x 450 mm L 6 mm Spindle, 117mm Overall
- Interroll Plastic Round Conveyor Roller Spring Loaded 20 mm Dia. x 200 mm L 6 mm Spindle, 217mm Overall
- Interroll Plastic Round Conveyor Roller Spring Loaded 20 mm Dia. x 350 mm L 6 mm Spindle, 367mm Overall Length
- Interroll Plastic Round Conveyor Roller Spring Loaded 20 mm Dia. x 450 mm L 6 mm Spindle, 467mm Overall Length
- Interroll Plastic Round Conveyor Roller Spring Loaded 20 mm Dia. x 100 mm L 6 mm Spindle, 117mm
- Interroll Plastic Round Conveyor Roller Spring Loaded 20 mm Dia. x 100 mm L 6 mm Spindle, 217mm
