Interroll Plastic Round Conveyor Roller Spring Loaded 50 mm Dia. x 650 mm L, Steel, 10 mm Spindle, 680mm Overall Length

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€19.66

(exc. VAT)

€24.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
  • Plus 26 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€19.66-
5 - 9€18.864%
10 - 24€18.476%
25 +€18.078%

*price indicative

RS Stock No.:
223-5668
Mfr. Part No.:
11ELSAAJAC - 650
Manufacturer:
Interroll
Find similar products by selecting one or more attributes.
Select all

Brand

Interroll

Roller Length

650mm

Product Type

Conveyor Roller

Roller Diameter

50mm

Tube Material

Plastic

Spindle Size

10 mm

Inside Frame Width

660mm

Spindle Shape

Round

Fixing Type

Spring Loaded

Spindle Material

Steel

Overall Length

680mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

50mm Diameter


PVC rollers offer sound insulation, resistance to chemicals and corrosion, impact resistance and reduced susceptibility to marking products. They are low in weight and easy to clean. These are fitted with roller bearings and have spring-loaded spindles. They are available in three diameters and a wide choice of lengths to meet most conveying requirements.

Round spindles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy