RS PRO Zinc Plated Steel Round Conveyor Roller Conveyor Roller Axle 9 mm Dia. x 50 mm L, Steel (Zinc Plated) 100 N, 9 mm
- RS Stock No.:
- 229-9193
- Manufacturer:
- RS PRO
Subtotal (1 bag of 10 units)*
€67.64
(exc. VAT)
€83.20
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €67.64 | €6.764 |
*price indicative
- RS Stock No.:
- 229-9193
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Conveyor Roller Conveyor Roller | |
| Roller Length | 50mm | |
| Roller Diameter | 9mm | |
| Tube Material | Zinc Plated Steel | |
| Spindle Size | 9 mm | |
| Spindle Shape | Round | |
| Fixing Type | Axle | |
| Spindle Material | Steel (Zinc Plated) | |
| Dynamic Load Capacity | 100N | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Conveyor Roller Conveyor Roller | ||
Roller Length 50mm | ||
Roller Diameter 9mm | ||
Tube Material Zinc Plated Steel | ||
Spindle Size 9 mm | ||
Spindle Shape Round | ||
Fixing Type Axle | ||
Spindle Material Steel (Zinc Plated) | ||
Dynamic Load Capacity 100N | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
RS PRO Zinc Plated Steel Conveyor Roller Units
RS PRO introduces this compact roller unit for roller tracks. They feature a very small centre distance and maximum number of axles for minimum vibrations and reduced point load on the goods. Roller units come completely pre-assembled.
Features and Benefits
Available in various colours
Material
Applications
These RS PRO Roller Units are ideal for use with roller tracks and conveyor systems, environments include:
Material transport
Production
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Zinc Plated Steel Round Conveyor Roller Conveyor Roller Axle 9 mm Dia. x 50 mm L 9 mm
- RS PRO Zinc Plated Steel Round Conveyor Roller Conveyor Roller Axle 9 mm Dia. x 50 mm L 9 mm
- RS PRO Zinc Plated Steel Round Conveyor Roller Conveyor Roller Flange 24 mm Dia. x 33.3 mm L
- RS PRO Zinc Plated Steel Round Conveyor Roller Conveyor Roller Flange 24 mm Dia. x 33.3 mm L
- Bosch Rexroth Galvanised Steel Round Conveyor Roller Conveyor Roller 40 mm Dia. x 325 mm L, Zinc Plated Steel Spindle
- Interroll Zinc Plated Steel Round Conveyor Roller Conveyor Roller Spring Loaded 40 mm Dia. x 200 mm L 8 mm
- Interroll Zinc Plated Steel Round Conveyor Roller Conveyor Roller Spring Loaded 40 mm Dia. x 650 mm L 10 mm
- Interroll Zinc Plated Steel Round Conveyor Roller Conveyor Roller Female 50 mm Dia. x 750 mm L 12 mm Spindle,
