Interroll Stainless Steel Round Conveyor Roller Spring Loaded 50 mm Dia. x 400 mm L, Stainless Steel 840 N, 10 mm
- RS Stock No.:
- 254-8740
- Mfr. Part No.:
- 17XQNAAKAC - 400
- Manufacturer:
- Interroll
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€63.70
(exc. VAT)
€78.35
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €63.70 | - |
| 5 - 9 | €61.15 | 4% |
| 10 - 24 | €59.88 | 5% |
| 25 + | €58.60 | 8% |
*price indicative
- RS Stock No.:
- 254-8740
- Mfr. Part No.:
- 17XQNAAKAC - 400
- Manufacturer:
- Interroll
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Interroll | |
| Roller Length | 400mm | |
| Product Type | Conveyor Roller | |
| Roller Diameter | 50mm | |
| Tube Material | Stainless Steel | |
| Spindle Size | 10 mm | |
| Inside Frame Width | 410mm | |
| Spindle Shape | Round | |
| Fixing Type | Spring Loaded | |
| Spindle Material | Stainless Steel | |
| Maximum Conveying Speed | 2m/s | |
| Dynamic Load Capacity | 840N | |
| Weight Class | Heavy Duty | |
| Overall Length | 430mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Interroll | ||
Roller Length 400mm | ||
Product Type Conveyor Roller | ||
Roller Diameter 50mm | ||
Tube Material Stainless Steel | ||
Spindle Size 10 mm | ||
Inside Frame Width 410mm | ||
Spindle Shape Round | ||
Fixing Type Spring Loaded | ||
Spindle Material Stainless Steel | ||
Maximum Conveying Speed 2m/s | ||
Dynamic Load Capacity 840N | ||
Weight Class Heavy Duty | ||
Overall Length 430mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
50mm Diameter, Medium Duty Stainless Steel
Steel rollers are resistant to deflection and have high load capacity. These are zinc plated steel or stainless steel. All are fitted with roller bearings.
Stainless Steel roller and shaft
Polyamide end caps and stainless steel bearings
Interroll conveyor systems are used in a variety of dynamic material handling sectors, process environments, within distribution facilities, transport sectors (especially airports), and within many other environments where innovative, efficient product or material handling solutions are required. RS supply Interroll conveyor rollers in a variety of finishes, diameters, and designs (for example, medium or heavier duty rollers).
Related links
- Interroll Stainless Steel Round Conveyor Roller Spring Loaded 50 mm Dia. x 600 mm L 10 mm
- Interroll Stainless Steel Round Conveyor Roller Spring Loaded 50 mm Dia. x 300 mm L 10 mm
- Interroll Plastic Round Conveyor Roller Spring Loaded 50 mm Dia. x 400 mm L 10 mm Spindle, 430mm
- Interroll Stainless Steel Round Conveyor Roller Spring Loaded 50 mm Dia. x 350 mm L 10 mm Spindle,
- Interroll Stainless Steel Round Conveyor Roller Spring Loaded 50 mm Dia. x 500 mm L 10 mm Spindle,
- Interroll Stainless Steel Round Conveyor Roller Spring Loaded 50 mm Dia. x 300 mm L 10 mm Spindle,
- Interroll Stainless Steel Round Conveyor Roller Spring Loaded 50 mm Dia. x 450 mm L 10 mm Spindle,
- Interroll Plastic Round Conveyor Roller Spring Loaded 50 mm Dia. x 500 mm L 10 mm Spindle, 530mm
