Bosch Rexroth Round Conveyor Roller Flange 32 mm Dia. x 32 mm L, Polyamide 120 N, 31 mm Spindle, 20 mm Overall Length
- RS Stock No.:
- 277-6732
- Mfr. Part No.:
- 3842537964
- Manufacturer:
- Bosch Rexroth
Subtotal (1 pack of 100 units)*
€453.65
(exc. VAT)
€557.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €453.65 | €4.537 |
*price indicative
- RS Stock No.:
- 277-6732
- Mfr. Part No.:
- 3842537964
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Roller Length | 32mm | |
| Product Type | Conveyor Roller | |
| Roller Diameter | 32mm | |
| Spindle Size | 31 mm | |
| Inside Frame Width | 31mm | |
| Spindle Shape | Round | |
| Fixing Type | Flange | |
| Spindle Material | Polyamide | |
| Dynamic Load Capacity | 120N | |
| Overall Length | 20mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Roller Length 32mm | ||
Product Type Conveyor Roller | ||
Roller Diameter 32mm | ||
Spindle Size 31 mm | ||
Inside Frame Width 31mm | ||
Spindle Shape Round | ||
Fixing Type Flange | ||
Spindle Material Polyamide | ||
Dynamic Load Capacity 120N | ||
Overall Length 20mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Roller Lean is an essential components for constructing manual conveyor sections. The conveyor elements include rollers that can come with or without a flange. The flange is a raised edge around the roller that helps keep items on the conveyor and prevents them from falling off. They come in four different colors, which can be used for visual inventory management such as Kanban systems or to differentiate between good and reject parts.
ESD capable
Steel axis for rollers D32SK
Roller carrier for rollers D32SK
Based on multi functional U profile
Related links
- Bosch Rexroth Round Conveyor Roller Flange 32 mm Dia. x 32 mm L 31 mm Spindle, 20 mm Overall Length
- Bosch Rexroth Polyvinyl Chloride Round Conveyor Roller Flange 32 mm Dia. x 32 mm L 31 mm Spindle, 20
- Bosch Rexroth Round Conveyor Roller 32 mm Dia. x 32 mm L 31 mm Spindle, 20 mm Overall Length
- Bosch Rexroth Plastic Round Conveyor Roller 32 mm Dia. x 32 mm L 31 mm Spindle, 20 mm Overall Length
- Bosch Rexroth Galvanised Steel Round Conveyor Roller 32 mm Dia. x 32 mm L 31 mm Spindle, 20 mm Overall
- Bosch Rexroth Plastic Round Conveyor Roller 32 mm Dia. x 32 mm L 31 mm Spindle, 32 mm Overall Length
- Bosch Rexroth Round Conveyor Roller Arbour 32 mm Dia. x 20 mm L 20 x 32 mm Spindle, 20 mm Overall
- Bosch Rexroth Round Conveyor Roller Arbour 32 mm Dia. x 32 mm L 20 x 32 mm Spindle, 20 mm Overall
