Bosch Rexroth Plastic Round Conveyor Roller 32 mm Dia. x 32 mm L, Polyamide 120 N, 31 mm Spindle, 32mm Overall Length

Subtotal (1 pack of 100 units)*

€363.57

(exc. VAT)

€447.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€363.57€3.636

*price indicative

RS Stock No.:
277-6726
Mfr. Part No.:
3842537958
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Conveyor Roller

Roller Length

32mm

Roller Diameter

32mm

Tube Material

Plastic

Spindle Size

31 mm

Inside Frame Width

31mm

Spindle Shape

Round

Spindle Material

Polyamide

Dynamic Load Capacity

120N

Overall Length

32mm

Standards/Approvals

No

COO (Country of Origin):
DE
The Bosch Rexroth Roller Lean is an essential components for constructing manual conveyor sections. The conveyor elements include rollers that can come with or without a flange. The flange is a raised edge around the roller that helps keep items on the conveyor and prevents them from falling off. They come in four different colors, which can be used for visual inventory management such as Kanban systems or to differentiate between good and reject parts.

ESD capable

Steel axis for rollers D32

Roller carrier for rollers D32

Based on multi functional U profile

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy