Bosch Rexroth Round Conveyor Roller Arbour 32 mm Dia. x 20 mm L, Polyethylene 120 N, 20 x 32 mm Spindle, 20 mm Overall

Subtotal (1 pack of 100 units)*

€68.28

(exc. VAT)

€83.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€68.28€0.683

*price indicative

RS Stock No.:
278-9068
Mfr. Part No.:
3842532865
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Conveyor Roller

Roller Length

20mm

Roller Diameter

32mm

Spindle Size

20 x 32 mm

Spindle Shape

Round

Fixing Type

Arbour

Spindle Material

Polyethylene

Dynamic Load Capacity

120N

Overall Length

20mm

Standards/Approvals

No

COO (Country of Origin):
IT
The Bosch Rexroth Roller Lean D32 is used as components for constructing manual conveyor sections.

Comes in black colour

Rollers with or without flange

Related links