Interroll Plastic Round Conveyor Roller Spring Loaded 40 mm Dia. x 210 mm L, Galvanised Steel, 8 mm Spindle, 226mm
- RS Stock No.:
- 301-5746
- Mfr. Part No.:
- 1041S40F43 - 200
- Manufacturer:
- Interroll
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€14.41
(exc. VAT)
€17.72
(inc. VAT)
In Stock
- 85 unit(s) ready to ship from another location
- Plus 32 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €14.41 |
| 5 - 9 | €14.03 |
| 10 - 24 | €13.63 |
| 25 + | €13.27 |
*price indicative
- RS Stock No.:
- 301-5746
- Mfr. Part No.:
- 1041S40F43 - 200
- Manufacturer:
- Interroll
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Interroll | |
| Roller Length | 210mm | |
| Product Type | Conveyor Roller | |
| Roller Diameter | 40mm | |
| Tube Material | Plastic | |
| Spindle Size | 8 mm | |
| Inside Frame Width | 205mm | |
| Spindle Shape | Round | |
| Fixing Type | Spring Loaded | |
| Spindle Material | Galvanised Steel | |
| Maximum Conveying Speed | 0.3m/s | |
| Overall Length | 226mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Interroll | ||
Roller Length 210mm | ||
Product Type Conveyor Roller | ||
Roller Diameter 40mm | ||
Tube Material Plastic | ||
Spindle Size 8 mm | ||
Inside Frame Width 205mm | ||
Spindle Shape Round | ||
Fixing Type Spring Loaded | ||
Spindle Material Galvanised Steel | ||
Maximum Conveying Speed 0.3m/s | ||
Overall Length 226mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
40mm Diameter
PVC rollers offer sound insulation, resistance to chemicals and corrosion, impact resistance and reduced susceptibility to marking products. They are low in weight and easy to clean. These are fitted with roller bearings and have spring-loaded, non-threaded plain spindles. They are available in three diameters and a wide choice of lengths to meet most conveying requirements.
Round spindles
Spindle material colour coded (zinc plated steel - yellow end caps; stainless steel - grey end caps)
Related links
- Interroll Plastic Round Conveyor Roller Spring Loaded 40 mm Dia. x 210 mm L 8 mm Spindle, 226mm
- Interroll Plastic Round Conveyor Roller Spring Loaded 40 mm Dia. x 450 mm L 8 mm Spindle, 476mm
- Interroll Plastic Round Conveyor Roller Spring Loaded 40 mm Dia. x 550 mm L 8 mm Spindle, 576mm
- Interroll Plastic Round Conveyor Roller Spring Loaded 40 mm Dia. x 300 mm L 8 mm Spindle, 326mm
- Interroll Plastic Round Conveyor Roller Spring Loaded 40 mm Dia. x 400 mm L 8 mm Spindle, 426mm
- Interroll Plastic Round Conveyor Roller Spring Loaded 40 mm Dia. x 500 mm L 8 mm Spindle, 526mm
- Interroll Plastic Round Conveyor Roller Spring Loaded 40 mm Dia. x 350 mm L 8 mm Spindle, 376mm
- Interroll Plastic Round Conveyor Roller Spring Loaded 40 mm Dia. x 200 mm L 10 mm Spindle,
