Interroll Plastic Round Conveyor Roller Spring Loaded 40 mm Dia. x 350 mm L, Stainless Steel, 8 mm Spindle, 376mm
- RS Stock No.:
- 301-5904
- Mfr. Part No.:
- 1042S40G43 - 350
- Manufacturer:
- Interroll
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€19.10
(exc. VAT)
€23.49
(inc. VAT)
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €19.10 | - |
| 5 - 9 | €18.58 | 2% |
| 10 - 24 | €18.07 | 5% |
| 25 + | €17.60 | 7% |
*price indicative
- RS Stock No.:
- 301-5904
- Mfr. Part No.:
- 1042S40G43 - 350
- Manufacturer:
- Interroll
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Interroll | |
| Product Type | Conveyor Roller | |
| Roller Length | 350mm | |
| Roller Diameter | 40mm | |
| Tube Material | Plastic | |
| Spindle Size | 8 mm | |
| Inside Frame Width | 360mm | |
| Spindle Shape | Round | |
| Fixing Type | Spring Loaded | |
| Spindle Material | Stainless Steel | |
| Maximum Conveying Speed | 0.25m/s | |
| Overall Length | 376mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Interroll | ||
Product Type Conveyor Roller | ||
Roller Length 350mm | ||
Roller Diameter 40mm | ||
Tube Material Plastic | ||
Spindle Size 8 mm | ||
Inside Frame Width 360mm | ||
Spindle Shape Round | ||
Fixing Type Spring Loaded | ||
Spindle Material Stainless Steel | ||
Maximum Conveying Speed 0.25m/s | ||
Overall Length 376mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
40mm Diameter
PVC rollers offer sound insulation, resistance to chemicals and corrosion, impact resistance and reduced susceptibility to marking products. They are low in weight and easy to clean. These are fitted with roller bearings and have spring-loaded, non-threaded plain spindles. They are available in three diameters and a wide choice of lengths to meet most conveying requirements.
Round spindles
Spindle material colour coded (zinc plated steel - yellow end caps; stainless steel - grey end caps)
Related links
- Interroll Plastic Round Conveyor Roller Spring Loaded 40 mm Dia. x 350 mm L 8 mm Spindle, 376mm
- Interroll Plastic Round Conveyor Roller Spring Loaded 50 mm Dia. x 350 mm L 8 mm Spindle, 376mm Overall Length
- Interroll Plastic Round Conveyor Roller Spring Loaded 40 mm Dia. x 610 mm L 8 mm Spindle, 626mm
- Interroll Plastic Round Conveyor Roller Spring Loaded 40 mm Dia. x 310 mm L 8 mm Spindle, 326mm
- Interroll Plastic Round Conveyor Roller Spring Loaded 40 mm Dia. x 210 mm L 8 mm Spindle, 226mm
- Interroll Plastic Round Conveyor Roller Spring Loaded 40 mm Dia. x 250 mm L 8 mm Spindle, 276mm
- Interroll Plastic Round Conveyor Roller Spring Loaded 40 mm Dia. x 500 mm L 8 mm Spindle, 526mm
- Interroll Plastic Round Conveyor Roller Spring Loaded 40 mm Dia. x 400 mm L 8 mm Spindle, 426mm
