Interroll Plastic Round Conveyor Roller Spring Loaded 50 mm Dia. x 450 mm L, Stainless Steel 310 N, 8 mm Spindle, 476mm
- RS Stock No.:
- 301-6216
- Mfr. Part No.:
- 11EKSAAGAB - 450
- Manufacturer:
- Interroll
Get a bulk buy discount
Add 5 more to save €4.60
View bulk pricing optionsSubtotal (1 unit)*
€22.79
(exc. VAT)
€28.03
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
- Plus 42 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €22.79 | - |
| 5 - 9 | €21.87 | €4.60 |
| 10 - 24 | €21.38 | €14.10 |
| 25 + | €20.98 | €45.25 |
*price indicative
- RS Stock No.:
- 301-6216
- Mfr. Part No.:
- 11EKSAAGAB - 450
- Manufacturer:
- Interroll
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Interroll | |
| Product Type | Conveyor Roller | |
| Roller Length | 450mm | |
| Roller Diameter | 50mm | |
| Tube Material | Plastic | |
| Spindle Size | 8 mm | |
| Inside Frame Width | 460mm | |
| Spindle Shape | Round | |
| Fixing Type | Spring Loaded | |
| Spindle Material | Stainless Steel | |
| Maximum Conveying Speed | 0.3m/s | |
| Weight Class | Light Duty | |
| Dynamic Load Capacity | 310N | |
| Overall Length | 476mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Interroll | ||
Product Type Conveyor Roller | ||
Roller Length 450mm | ||
Roller Diameter 50mm | ||
Tube Material Plastic | ||
Spindle Size 8 mm | ||
Inside Frame Width 460mm | ||
Spindle Shape Round | ||
Fixing Type Spring Loaded | ||
Spindle Material Stainless Steel | ||
Maximum Conveying Speed 0.3m/s | ||
Weight Class Light Duty | ||
Dynamic Load Capacity 310N | ||
Overall Length 476mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
50mm Diameter
PVC rollers offer sound insulation, resistance to chemicals and corrosion, impact resistance and reduced susceptibility to marking products. They are low in weight and easy to clean. These are fitted with roller bearings and have spring-loaded spindles. They are available in three diameters and a wide choice of lengths to meet most conveying requirements.
Round spindles
Related links
- Interroll Plastic Round Conveyor Roller Spring Loaded 50 mm Dia. x 750 mm L 8 mm Spindle, 476mm
- Interroll Zinc Plated Round Conveyor Roller Spring Loaded 50 mm Dia. x 300 mm L 8 mm Spindle, 476mm
- Interroll Plastic Round Conveyor Roller Spring Loaded 50 mm Dia. x 450 mm L 8 mm Spindle, 476mm Overall Length
- Interroll Plastic Round Conveyor Roller Spring Loaded 40 mm Dia. x 450 mm L 8 mm Spindle, 476mm
- Interroll Plastic Round Conveyor Roller Spring Loaded 50 mm Dia. x 450 mm L 10 mm Spindle, 480mm
- Interroll Plastic Round Conveyor Roller Spring Loaded 20 mm Dia. x 450 mm L 6 mm Spindle, 467mm
- Interroll Plastic Round Conveyor Roller Spring Loaded 50 mm Dia. x 450 mm L 10 mm Spindle, 480mm Overall Length
- Interroll Plastic Round Conveyor Roller Spring Loaded 50 mm Dia. x 560 mm L 8 mm Spindle, 576mm
