Interroll Zinc Plated Round Conveyor Roller Spring Loaded 40 mm Dia. x 650 mm L, Steel 3000 N, 8 mm Spindle, 676mm

Get a bulk buy discount

Add 5 more to save €5.50

View bulk pricing options

Subtotal (1 unit)*

€27.55

(exc. VAT)

€33.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€27.55-
5 - 9€26.45€5.50
10 - 24€25.93€16.20
25 +€25.36€54.75

*price indicative

RS Stock No.:
761-3177
Mfr. Part No.:
RD-17W1JF4EAB RL650
Manufacturer:
Interroll
Find similar products by selecting one or more attributes.
Select all

Brand

Interroll

Roller Length

650mm

Product Type

Conveyor Roller

Roller Diameter

40mm

Tube Material

Zinc Plated

Spindle Size

8 mm

Inside Frame Width

660mm

Spindle Shape

Round

Fixing Type

Spring Loaded

Spindle Material

Steel

Maximum Conveying Speed

2m/s

Dynamic Load Capacity

3000N

Overall Length

676mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Interroll Series 1700 Universal Conveyor Roller


Tried and tested a million times over - universal roller with an extensive range of applications

Silent conveyor roller - Precision ball bearing, technopolymer bearing housing and seal

Protects the ball bearing from coarse dirt and water- Integral water-repellent groove

Axial loads are possible - axial forces diverted by ball bearing

Gentle lateral pushing of the materials to be conveyed- rounded tube ends

Applications:


Properties:


In-house conveyor technology

Driven conveyors for packaged goods

Transport of tyres and rims

Sealed precision ball bearings (6002 2RZ, 6003 2RZ, 689 2Z)

Form-fit axial fixing of bearing housing, ball bearing and seal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy