nVent HOFFMAN DEK12 Series, 570 m³/h Air Conditioning Unit, 1150 230V 415 mm 401mm 572 mm

Subtotal (1 unit)*

€2,228.13

(exc. VAT)

€2,740.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,228.13

*price indicative

RS Stock No.:
171-407
Mfr. Part No.:
DEK12BTUB
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Maximum Cooling Power

1150

Product Type

Air Conditioning Unit

Air Flow

570m³/h

Noise Level

65dB

Mount Type

Roof

Power Consumption

570W

IP Rating

IP54

Maximum Supply Voltage

230V

Type of installation

Roof

Maximum Temperature Setting

50°C

Min Temperature Setting

20°C

Material

Galvanised Steel

Certification

UL, CE

Width

401mm

Series

DEK12

Height

415mm

Depth

572mm

Weight

40kg

Standards/Approvals

UL, CE

Cooler Type

Roof Connected

Nominal Current

4A

Cooling Capacity

900W

Frequency

60Hz

RoHS Status: Exempt

COO (Country of Origin):
IT
The nVent Hoffman Roof Cooling Unit offers an IP54 protection degree and is designed to provide efficient cooling for either a single enclosure or an entire assembly, based on cooling needs and energy consumption preferences. Installed on top of the enclosure, it is an ideal solution for situations where door or side panel space is limited.

Temperature limits outside is +20°C to +50°C

Galvanized steel construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy