nVent HOFFMAN NXT06 Series, 305 m³/h Air Conditioning Unit, 720 115V 640 mm 316mm 240 mm

Subtotal (1 unit)*

€1,965.97

(exc. VAT)

€2,418.14

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€1,965.97

*price indicative

RS Stock No.:
171-381
Mfr. Part No.:
NXT06C0E1U00000
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Air Conditioning Unit

Maximum Cooling Power

720

Air Flow

305m³/h

Noise Level

65dB

Mount Type

Vertical

Connection Type

4 Pin

Power Consumption

380W

Maximum Supply Voltage

115V

IP Rating

IP55

Type of installation

Vertical Mount

Min Temperature Setting

20°C

Material

Galvanised Steel

Certification

CE, UKCA, UL

Maximum Temperature Setting

55°C

Height

640mm

Standards/Approvals

CE, UKCA, UL Listed

Width

316mm

Series

NXT06

Weight

24kg

Depth

240mm

Cooler Type

Vertical Cooling Unit

Cooling Capacity

555W

Frequency

60Hz

Nominal Current

4.6A

RoHS Status: Exempt

COO (Country of Origin):
IT
The nVent Hoffman Cooling Unit features an IP55 NEMA type 12 protection degree, ensuring durability in various environments. It operates effectively within temperature limits of +20°C to +45°C and has a nominal voltage of 115 V. This makes it a reliable choice for maintaining optimal conditions in diverse applications.

Galvanized steel construction

Temperature limits outside is +20°C to +55°C

Related links