nVent HOFFMAN NXT16 Series, 540 m³/h Air Conditioning Unit, 1600 115V 1 m 400mm 250 mm

Subtotal (1 unit)*

€3,412.89

(exc. VAT)

€4,197.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,412.89

*price indicative

RS Stock No.:
171-456
Mfr. Part No.:
NXT16C0E1U00009
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Maximum Cooling Power

1600

Product Type

Air Conditioning Unit

Air Flow

540m³/h

Noise Level

65dB

Mount Type

Vertical

Connection Type

4 Pin

Power Consumption

720W

Maximum Supply Voltage

115V

IP Rating

IP55

Maximum Temperature Setting

55°C

Min Temperature Setting

20°C

Type of installation

Vertical Mount

Certification

UKCA, UL, CE

Material

Stainless Steel

Height

1m

Depth

250mm

Width

400mm

Standards/Approvals

CE, UKCA, UL Listed

Weight

41kg

Series

NXT16

Cooler Type

Vertical Cooling Unit

Nominal Current

7.6A

Frequency

60Hz

Cooling Capacity

1100W

RoHS Status: Exempt

COO (Country of Origin):
IT
The nVent Hoffman Cooling Unit features an IP55 NEMA type 12 protection degree, ensuring durability in various environments. It operates effectively within temperature limits of +20°C to +45°C and has a nominal voltage of 115 V. This makes it a reliable choice for maintaining optimal conditions in diverse applications.

Stainless steel construction

Temperature limits outside is +20°C to +55°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy