nVent HOFFMAN NXT12 Series, 540 m³/h Air Conditioning Unit, 1250 115V 1 m 400mm 250 mm
- RS Stock No.:
- 171-453
- Mfr. Part No.:
- NXT12C0E1U00000
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€2,136.78
(exc. VAT)
€2,628.24
(inc. VAT)
- Ready to ship from 16 December 2026
Units | Per unit |
|---|---|
| 1 + | €2,136.78 |
*price indicative
- RS Stock No.:
- 171-453
- Mfr. Part No.:
- NXT12C0E1U00000
- Manufacturer:
- nVent HOFFMAN
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Air Conditioning Unit | |
| Maximum Cooling Power | 1250 | |
| Air Flow | 540m³/h | |
| Noise Level | 65dB | |
| Mount Type | Vertical | |
| Connection Type | 4 Pin | |
| Power Consumption | 590W | |
| IP Rating | IP55 | |
| Maximum Supply Voltage | 115V | |
| Maximum Temperature Setting | 55°C | |
| Min Temperature Setting | 20°C | |
| Type of installation | Vertical Mount | |
| Certification | UKCA, UL, CE | |
| Material | Galvanised Steel | |
| Depth | 250mm | |
| Height | 1m | |
| Series | NXT12 | |
| Standards/Approvals | UL Listed, UKCA, CE | |
| Width | 400mm | |
| Weight | 39kg | |
| Cooler Type | Vertical Cooling Unit | |
| Cooling Capacity | 1250W | |
| Nominal Current | 6.4A | |
| Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Air Conditioning Unit | ||
Maximum Cooling Power 1250 | ||
Air Flow 540m³/h | ||
Noise Level 65dB | ||
Mount Type Vertical | ||
Connection Type 4 Pin | ||
Power Consumption 590W | ||
IP Rating IP55 | ||
Maximum Supply Voltage 115V | ||
Maximum Temperature Setting 55°C | ||
Min Temperature Setting 20°C | ||
Type of installation Vertical Mount | ||
Certification UKCA, UL, CE | ||
Material Galvanised Steel | ||
Depth 250mm | ||
Height 1m | ||
Series NXT12 | ||
Standards/Approvals UL Listed, UKCA, CE | ||
Width 400mm | ||
Weight 39kg | ||
Cooler Type Vertical Cooling Unit | ||
Cooling Capacity 1250W | ||
Nominal Current 6.4A | ||
Frequency 60Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Related links
- nVent HOFFMAN NXT12 Series 1250 115V 1 m 400mm 250 mm
- nVent HOFFMAN NXT16 Series 1600 115V 1 m 400mm 250 mm
- nVent HOFFMAN NOX16 Series 1600 115V 1 m 400mm 250 mm
- nVent HOFFMAN NOX16 Series 1600 230V 1 m 400mm 250 mm
- nVent HOFFMAN NOX20 Series 2000 115V 1 m 400mm 250 mm
- nVent HOFFMAN NXT20 Series 2000 115V 1 m 400mm 250 mm
- nVent HOFFMAN NOX10 Series 1000 115V 783 mm 348mm 220 mm
- nVent HOFFMAN NXT10 Series 1000 115V 783 mm 348mm 220 mm
