Pfannenberg DTI/DTS 6201C Series, 920 m³/h Cooling Unit 230V 962 mm 418mm 244 mm
- RS Stock No.:
- 856-800
- Mfr. Part No.:
- 13898251055
- Manufacturer:
- Pfannenberg
Image representative of range
Subtotal (1 unit)*
€1,855.00
(exc. VAT)
€2,281.65
(inc. VAT)
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €1,855.00 |
*price indicative
- RS Stock No.:
- 856-800
- Mfr. Part No.:
- 13898251055
- Manufacturer:
- Pfannenberg
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Cooling Unit | |
| Air Flow | 920m³/h | |
| Connection Type | Plug-In Spring Connection Terminal | |
| Power Consumption | 530W | |
| Maximum Supply Voltage | 230V | |
| IP Rating | IP24, IP55 | |
| Maximum Temperature Setting | 45°C | |
| Min Temperature Setting | 25°C | |
| Material | Steel Galvanised | |
| Certification | CE, EAC, UKCA, UL | |
| Type of installation | Side Mounted | |
| Series | DTI/DTS 6201C | |
| Weight | 34kg | |
| Standards/Approvals | UL 60335 | |
| Depth | 244mm | |
| Height | 962mm | |
| Width | 418mm | |
| Cooler Type | Air Conditioning Unit | |
| Cooling Capacity | 1330W | |
| Refrigerant Type | R513a | |
| Nominal Current | 5.4A | |
| Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Cooling Unit | ||
Air Flow 920m³/h | ||
Connection Type Plug-In Spring Connection Terminal | ||
Power Consumption 530W | ||
Maximum Supply Voltage 230V | ||
IP Rating IP24, IP55 | ||
Maximum Temperature Setting 45°C | ||
Min Temperature Setting 25°C | ||
Material Steel Galvanised | ||
Certification CE, EAC, UKCA, UL | ||
Type of installation Side Mounted | ||
Series DTI/DTS 6201C | ||
Weight 34kg | ||
Standards/Approvals UL 60335 | ||
Depth 244mm | ||
Height 962mm | ||
Width 418mm | ||
Cooler Type Air Conditioning Unit | ||
Cooling Capacity 1330W | ||
Refrigerant Type R513a | ||
Nominal Current 5.4A | ||
Frequency 60Hz | ||
- COO (Country of Origin):
- DE
Related links
- Pfannenberg DTI/DTS 6201C Series, 920 m³/h Cooling Unit 230V 962 mm 418mm 244 mm
- Pfannenberg DTI/DTS 6201C Series, 920 m³/h Cooling Unit 460V 962 mm 418mm 244 mm
- Pfannenberg DTI/DTS 6301C Series, 920 m³/h Cooling Unit 230V 962 mm 418mm 244 mm
- Pfannenberg DTI/DTS 6301C Series, 920 m³/h Cooling Unit 460V 962 mm 418mm 244 mm
- Pfannenberg DTI/DTS 6201C Series, 920 m³/h Cooling Unit 230V 966 mm 399mm 244 mm
- Pfannenberg DTI/DTS 6201C Series, 920 m³/h Cooling Unit 460V 966 mm 399mm 244 mm
- Pfannenberg DTI/DTS 6301C Series, 920 m³/h Cooling Unit 230V 966 mm 399mm 244 mm
- Pfannenberg Green Series Series, 920 m³/h Cooling Unit 460V 962 mm 418mm 244 mm
