RS Better World

Rittal Blue e Series, 895 m³/h Enclosure Cooling Unit, 1600W 240V ac 950 mm 400mm 310 mm

Image representative of range

Subtotal (1 unit)*

€4,812.12

(exc. VAT)

€5,918.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4,812.12

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
191-8504
Mfr. Part No.:
3185530
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Enclosure Cooling Unit

Maximum Cooling Power

1600W

Air Flow

895m³/h

Mount Type

Wall

Input Power

540W

Connection Type

Plug-In Terminal Strip

Power Consumption

0.61kW

Maximum Supply Voltage

240V ac

IP Rating

IP55

Material

Stainless Steel

Certification

EAC

Type of installation

Wall-Mounted

Min Temperature Setting

20°C

Maximum Temperature Setting

50°C

Height

950mm

Depth

310mm

Standards/Approvals

RoHS

Weight

36.3kg

Series

Blue e

Width

400mm

Better World Claim

Saves Energy

Cooler Type

Air Conditioner

Better World Product

Yes

Refrigerant Type

R513a

Frequency

60Hz

Cooling Capacity

1.6kW

COO (Country of Origin):
IT

Rittal Air Conditioning Unit, 36.3kg Weight, Wall Mounting - Blue e+ Series - 3185530


Regulate the ambient temperature of your work environment with this Air conditioning unit from Rittal. A maximum cooling output of 1600W means you can rely on it to cool down your industrial equipment effectively. For optimal efficiency, this appliance features a nano-coated condenser that helps prevent moisture from building up on its surface. The unit's tough stainless steel body is resistant to corrosion and impact for use in demanding conditions.

Features & Benefits


• Wide operating temperature range between -20°C and +60°C for use in harsh environments

• Supplied with mounting accessories for ease of installation

Applications


• IT network hubs

• Factory floors

• Assembly plants

How do I configure this Air conditioning unit?


This Air conditioning unit has an integrated e+ controller that comes pre-set at +35°C. For versatility, you can adjust the temperature output between +20°C and +50°C.

Approvals

UL/cUL – UL/cUL-FTTA – TÜV – EAC (3186.9xx  3189.9xx)
UL/cUL – EAC (3186.6xx  3189.6xx)

Standards

EN 14511, IEC 60 529

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy